410-377
см. техническую документацию
Описание
Pmod ESP32 wireless communication module provides an easy and cost effective way to add wireless communication to any host platform or project. It uses the fully certified ESP-WROOM-32 Wi-Fi + BLE + BT module from Espressif Systems. It is suitable for a wide variety of applications, from low-power sensor networks to more demanding tasks such as music streaming. The Pmod form factor is perfect for quickly turning your board into a powerful IoT platform using the pre-loaded AT command firmware, or for evaluating the ESP32 radio itself. The ESP-WROOM-32 can be used successfully as a peripheral or as a standalone device. This product was designed in collaboration with Renesas Synergy and is supported in the Renesas Synergy Platform.
• Wi-Fi, Bluetooth LE, and Bluetooth communication available
• 20.5dBm output power at the antenna
• User button for resetting the processor after a mode switch
• User switch for toggling between UART and SPI communication
• Low power sleep mode for battery powered applications
• 12-pin Pmod connector with SPI and UART interfaces
• Follows Digilent Pmod Interface Specification Types 2A and 3A
Технические параметры
Для Использования с | FPGA/Microcontroller Eval Boards |
Название Семейства Чипа | ESP32 |
Номер Ядра Чипа | ESP-WROOM-32 Module |
Производитель Чипа | Espressif Systems |
Содержимое Комплекта | Pmod ESP-WROOM-32, Custom Anti-Static Packaging |
Brand: | Digilent |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency: | 2.4 GHz |
Interface Type: | SPI, UART |
Manufacturer: | Digilent |
Operating Supply Voltage: | 3.3 V |
Product Category: | WiFi Development Tools-802.11 |
Product Type: | WiFi Development Tools |
Product: | Evaluation Modules |
Protocol - WiFi - 802.11: | WiFi |
Protocol Supported: | 802.11 b/g/n, Bluetooth |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ESP32 |
Featured Device | ESP-WROOM-32 |
Kit Classification | Module |
Kit Name | Pmod ESP32 |
RF Technology | WiFi |
Вес, г | 9 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.