BSZ009NE2LS5ATMA1

Фото 1/2 BSZ009NE2LS5ATMA1
Изображения служат только для ознакомления,
см. техническую документацию
810 руб.
от 10 шт.670 руб.
от 25 шт.577 руб.
от 100 шт.470.48 руб.
Добавить в корзину 1 шт. на сумму 810 руб.
Номенклатурный номер: 8008822387

Описание

USB-C Chargers & Adapters Infineon Technologies offers tailor-made semiconductors considering customers" priorities - price/performance vs. (ultra) high power density. The portfolio comprises the entire USB-C source product chain, ranging from HV/LV power switches to PWM controllers, USB-C controllers for power delivery as well as ESD protection devices.

Технические параметры

Brand: Infineon Technologies
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: 5000
Fall Time: 17 ns
Forward Transconductance - Min: 70 S
Id - Continuous Drain Current: 40 A
Manufacturer: Infineon
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package/Case: TSDSON-8
Packaging: Reel, Cut Tape
Part # Aliases: BSZ009NE2LS5 SP002103848
Pd - Power Dissipation: 69 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 92 nC
Rds On - Drain-Source Resistance: 960 uOhms
Rise Time: 9 ns
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 31 ns
Typical Turn-On Delay Time: 7 ns
Vds - Drain-Source Breakdown Voltage: 25 V
Vgs - Gate-Source Voltage: -16 V, +16 V
Vgs th - Gate-Source Threshold Voltage: 2 V
Channel Type N
Maximum Continuous Drain Current 223 A
Maximum Drain Source Voltage 25 V
Mounting Type Surface Mount
Package Type PG-TSDSON

Техническая документация

Datasheet
pdf, 998 КБ
Datasheet
pdf, 1058 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем