DEV-14430
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт., срок 6-8 недель
6 340 руб.
Добавить в корзину 1 шт.
на сумму 6 340 руб.
Номенклатурный номер: 8008825248
Бренд: SparkFun Electronics
Описание
ESP32 Thing Motion Shield
SparkFun ESP32 Thing Motion Shield adds versatile, motion-sensing to the ESP32 Thing. Small movement changes can easily be detected with the shield's onboard LSM9DS1 IMU. Larger movements and time traveled can be detected with the addition of a GPS module via a large JST port. Breakout pins have been added to attach any serial device, and a microSD card slot to log data. Solder on the headers, and the ESP32 Thing Motion Shield will be ready to detect any type of movement.
SparkFun ESP32 Thing Motion Shield adds versatile, motion-sensing to the ESP32 Thing. Small movement changes can easily be detected with the shield's onboard LSM9DS1 IMU. Larger movements and time traveled can be detected with the addition of a GPS module via a large JST port. Breakout pins have been added to attach any serial device, and a microSD card slot to log data. Solder on the headers, and the ESP32 Thing Motion Shield will be ready to detect any type of movement.
Технические параметры
Brand: | SparkFun |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | ESP32 |
Interface Type: | I2C, SPI, UART |
Manufacturer: | SparkFun Electronics |
Operating Supply Voltage: | 3.3 V |
Product Category: | Multiple Function Sensor Development Tools |
Product Type: | Multiple Function Sensor Development Tools |
Product: | Shields |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | LSM9DS1 |
Type: | Motion Sensor |
Техническая документация
Datasheet
pdf, 1291 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары