1-640457-4
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 380 руб.
Добавить в корзину 1 шт.
на сумму 1 380 руб.
Описание
Электроэлемент
14P MTA100 HDR ASSY SQ R/A F/L PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Positions: 14 Centerline (Pitch): 2.54 mm PCB Mount Header Right Angle Wire-to-Board 14 I Header & Receptacle I Part Number: 1-640457-4 I Internal Number: 1-640457-4 I 2.54 mm I LADD Distribution
Технические параметры
3D Model | 1-640457-4.pdf |
Category | Connectors, Interconnects |
Color | Natural |
Connector Type | Header, Unshrouded |
Contact Finish | Tin |
Contact Mating Length | 0.295"(7.49mm) |
Contact Type | Male Pin |
Family | Rectangular Connectors-Headers, Male Pins |
Fastening Type | Friction Lock |
Featured Product | MTA Connectors |
Mounting Type | Through Hole, Right Angle |
Number of Positions | 14 |
Number of Positions Loaded | All |
Number of Rows | 1 |
Online Catalog | MTA-100 Series |
Other Names | 16404574A19487 |
Packaging | Bulk |
PCN Design/Specification | Multiple Drawings Update 24/Jul/2014 |
Pitch | 0.100"(2.54mm) |
RoHS Information | 1-640457-4 Statement of ComplianceRoHS 2 Statement |
Series | MTA-100, AMP |
Standard Package | 1 |
Termination | Solder |
Вес, г | 1.646 |