536052-5
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 550 руб.
от 2 шт. —
2 360 руб.
от 5 шт. —
2 240 руб.
Добавить в корзину 1 шт.
на сумму 2 550 руб.
Описание
Электроэлемент
064 EURO TYPE B PIN ASSY Connector & Housing Type: Plug Connector System: Board-to-Board Termination Post & Tail Length: 5.59 mm Termination Post & Tail Length: .22 in Number of Positions: 64 Plug Board-to-Board 5.59 mm .22" I Eurocard Connector I Part Number: 536052-5 I Internal Number: 536052-5 I LADD Distribution
Технические параметры
3D Model | 536052-5.pdf |
Category | Connectors, Interconnects |
Connector Type | Plug, Male Pins |
Contact Finish | Gold |
Family | Backplane Connectors-DIN 41612 |
Level, Class | 2 |
Material - Insulation | Polyester, Glass Filled |
Material Flammability Rating | UL94 V-0 |
Mounting Type | Through Hole, Right Angle |
Number of Positions | 64 |
Number of Positions Loaded | All |
Number of Rows | 2 |
Online Catalog | Eurocard Series |
Operating Temperature | -55°C ~ 125°C |
Other Names | 533248-15360525A1250 |
Packaging | Bulk |
Pitch | 0.100"(2.54mm) |
RoHS Information | 536052-5 Statement of Compliance |
Series | Eurocard, AMP |
Standard Package | 40 |
Style | B |
Termination | Solder |
3D Drawings | http://www.te.com/commerce/DocumentDelivery/DDECon |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
RoHS Status | RoHS non-compliant |
Вес, г | 11.14 |
Техническая документация
Datasheet 536052-5
pdf, 132 КБ