DS3231M+
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 280 руб.
Добавить в корзину 1 шт.
на сумму 3 280 руб.
Описание
Электроэлемент
REAL TIME CLOCK, -40 TO 85DEG C; Date Format:Day; Date; Month; Year; Clock Format:HH:MM:SS; Clock IC Type:Alarm RTC; Supply Voltage Min:2.3V; Supply Voltage Max:5.5V; Clock IC Case Style:WSOIC; No. of Pins:16Pins; IC Interface Type:I2C; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2018)
Технические параметры
Category | Integrated Circuits(ICs) |
Date Format | YY-MM-DD-dd |
Family | Clock/Timing-Real Time Clocks |
Features | Alarm, Leap Year, Square Wave Output |
Interface | I²C, 2-Wire Serial |
Mounting Type | Surface Mount |
Operating Temperature | -40°C ~ 85°C |
Other Names | 90-3231M+N00 |
Package / Case | 16-SOIC(0.295", 7.50mm Width) |
Packaging | Tube |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Standard Package | 46 |
Supplier Device Package | 16-SOIC W |
Time Format | HH |
Type | Clock/Calendar |
Voltage - Supply | 2.3 V ~ 5.5 V |
Voltage - Supply, Battery | 2.3 V ~ 5.5 V |
Battery Backup Switching: | Backup Switching |
Brand: | Maxim Integrated |
Date Format: | YY-MM-DD-dd |
Development Kit: | DS3231MEVKIT# |
Factory Pack Quantity: Factory Pack Quantity: | 46 |
Function: | Clock, Calendar, Alarm |
Manufacturer: | Maxim Integrated |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 300 uA |
Package/Case: | SOIC-16 |
Packaging: | Tube |
Part # Aliases: | DS3231M 90-3231M+N00 |
Product Category: | Real Time Clock |
Product Type: | Real Time Clocks |
RTC Bus Interface: | I2C, Serial |
Series: | DS3231M |
Subcategory: | Clock & Timer ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.3 V |
Time Format: | HH:MM:SS |
Вес, г | 0.804 |
Техническая документация
Документация
pdf, 828 КБ
Дополнительная информация
Калькуляторы группы «Часы реального времени, таймеры»
Типы корпусов импортных микросхем