5-146280-3
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
140 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
83 руб.
от 10 шт. —
65 руб.
от 100 шт. —
47.75 руб.
Добавить в корзину 2 шт.
на сумму 280 руб.
Описание
Электроэлемент
*** CHECK OUT OUR CYBER WEEK DEALS *** BOARD-BOARD CONNECTOR HEADER, 3 POSITION, 1ROW, Product Range:AMPMODU Mod II Series, Contact Termination Type:Through Hole, Gender:Header, No. of Contacts:3, Pitch Spacing:2.54mm, Contact Plating:Gold Plated Contacts, No. of Rows:1 , RoHS Compliant: Yes
Технические параметры
3D Model | 5-146280-3.pdf |
Category | Connectors, Interconnects |
Color | Black |
Connector Type | Header, Unshrouded, Breakaway |
Contact Finish | Gold |
Contact Finish Thickness | 15µin(0.38µm) |
Contact Mating Length | 0.230"(5.84mm) |
Contact Type | Male Pin |
Family | Rectangular Connectors-Headers, Male Pins |
Featured Product | AMPMODU Connectors |
Mounting Type | Through Hole |
Number of Positions | 3 |
Number of Positions Loaded | All |
Number of Rows | 1 |
Online Catalog | AMPMODU Mod II Series |
Other Names | 51462803 |
Packaging | Bulk |
Pitch | 0.100"(2.54mm) |
RoHS Information | 5-146280-3 Statement of ComplianceRoHS 2 Statement |
Series | AMPMODU Mod II, AMP |
Standard Package | 540 |
Termination | Solder |
Application: | Board-to-Board |
Brand: | TE Connectivity |
Contact Gender: | Pin(Male) |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 540 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Black |
Housing Material: | Liquid Crystal Polymer(LCP) |
Manufacturer: | TE Connectivity |
Mating Post Length: | 5.84 mm |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -65 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 3 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Pitch: | 2.54 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Series: | AMPMODU MOD II |
Subcategory: | Headers & Wire Housings |
Termination Post Length: | 3.05 mm |
Termination Style: | Solder Pin |
Tradename: | AMPMODU |
Type: | Breakaway |
Вес, г | 0.172 |
Техническая документация
Datasheet
pdf, 269 КБ
Документация
pdf, 948 КБ
Похожие товары