L130-2790001400001, Power LED; white; 116°; 60mA; 17?19lm; 3.2x1.4x0.75mm; CRImin: 90
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3570 шт., срок 6 недель
38 руб.
Кратность заказа 10 шт.
от 50 шт. —
16 руб.
от 250 шт. —
14 руб.
от 1000 шт. —
9.49 руб.
Добавить в корзину 10 шт.
на сумму 380 руб.
Альтернативные предложения2
Описание
LUXEON 3014 LEDs
Lumileds LUXEON® 3014 LEDs feature a compact, industry standard package size of 3.0mm x 1.4mm x 0.70mm, ideal for achieving uniform light output where space is limited, such as linear applications, tube lighting, and signage. LUXEON 3014 LEDs are hot-color targeted at a junction temperature of 65°C, ensuring color consistencyand meeting ANSI standards at operating conditions.
Lumileds LUXEON® 3014 LEDs feature a compact, industry standard package size of 3.0mm x 1.4mm x 0.70mm, ideal for achieving uniform light output where space is limited, such as linear applications, tube lighting, and signage. LUXEON 3014 LEDs are hot-color targeted at a junction temperature of 65°C, ensuring color consistencyand meeting ANSI standards at operating conditions.
Технические параметры
Цвет свечения | Белый | |
Видимый телесный угол,град | 116 | |
Световой поток, лм | 19 | |
Brand: | Lumileds | |
Color Rendering Index - CRI: | 90 | |
Factory Pack Quantity: Factory Pack Quantity: | 3000 | |
If - Forward Current: | 60 mA | |
Illumination Color: | Warm White | |
Lens Color: | Tinted | |
Lens Dimensions: | 2.5 mm x 1.15 mm | |
Lens Shape: | Rectangular | |
Lens Transparency: | Diffused | |
Luminous Flux/Radiant Flux: | 20 lm | |
Manufacturer: | Lumileds | |
Maximum Operating Temperature: | +105 C | |
Minimum Operating Temperature: | -40 C | |
Moisture Sensitive: | Yes | |
Mounting Style: | SMD/SMT | |
Package / Case: | 3014 | |
Power Rating: | 180 mW | |
Product Category: | Mid-Power LEDs-White | |
Product Type: | LED-Mid Power | |
Product: | White LEDs | |
Series: | LUXEON 3014 | |
Subcategory: | LEDs | |
Tradename: | LUXEON | |
Type: | White LEDs | |
Vf - Forward Voltage: | 3.1 V | |
Viewing Angle: | 116 deg | |
Wavelength/Color Temperature: | 2700 K | |
Вес, г | 0.02 |
Техническая документация
Datasheet
pdf, 2758 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.