5-1718323-1, Разъем: automotive; LEAVYSEAL; "папа"; вилка; на п

Фото 1/3 5-1718323-1, Разъем: automotive; LEAVYSEAL; "папа"; вилка; на п
Изображения служат только для ознакомления,
см. техническую документацию
4 550 руб.
от 5 шт.3 790 руб.
Добавить в корзину 1 шт. на сумму 4 550 руб.
Номенклатурный номер: 8008903247
Артикул: 5-1718323-1
Бренд: TE Connectivity

Описание

Описание Разъем: automotive; LEAVYSEAL; "папа"; вилка; на п

Технические параметры

Automotive Unknown
Body Orientation Straight
ECCN (US) EAR99
EU RoHS Compliant
Gender M
Maximum Current Rating (A) 25/Contact
Maximum Operating Temperature (°C) 120
Minimum Operating Temperature (°C) -40
Mounting Cable Mount
Number of Contacts 39
Number of Rows 3
Packaging Box
Part Status Active
PPAP Unknown
Terminal Pitch (mm) 5
Termination Method Crimp
Type Housing
Colour Green
Housing Material PBT
Maximum Operating Temperature +120°C
Minimum Operating Temperature -40°C
Mounting Type Plug-In
Width 113.25mm
Application: Signal
Brand: TE Connectivity
Color: Green
Contact Gender: Without Pin Contacts
Contact Type: Pin
Current Rating: 25 A
Description/Function: LEAVYSEAL, Housing for Male Terminals
Factory Pack Quantity: Factory Pack Quantity: 80
Flammability Rating: UL94-HB
Gender: Plug(Male)
Housing Material: Polybutylene Terephthalate(PBT)
Ingress Protection: IP67, IP69K
Lock Mate Feature: On the terminal
Manufacturer: TE Connectivity
Maximum Operating Temperature: +120 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 39 Position
Number of Rows: 3 Row
Packaging: Bulk
Pitch: 5 mm
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Housings
Row Spacing: 5.5 mm
Series: Leavyseal
Subcategory: Automotive Connectors
Termination Style: Crimp
Voltage Rating: 36 VDC
Product Range MCP Series; Gender
Вес, г 80.88

Техническая документация

Datasheet
pdf, 7460 КБ
Datasheet
pdf, 848 КБ
Datasheet 5-1718323-1
pdf, 838 КБ
Документация
pdf, 6719 КБ