MSP430F5152IDA

MSP430F5152IDA
Изображения служат только для ознакомления,
см. техническую документацию
1 240 руб.
от 2 шт.1 110 руб.
от 5 шт.1 020 руб.
от 10 шт.973.75 руб.
Добавить в корзину 1 шт. на сумму 1 240 руб.
Посмотреть аналоги1
Номенклатурный номер: 8008927309
Бренд: Texas Instruments

Описание

Электроэлемент
MSP430F5152 25MHz MCU with Two 16-bit High Res Timers, 16KB flash, 2KB RAM, 10-bit ADC, 16-channel Comparator

Технические параметры

ADC Resolution 10 bit
Brand Texas Instruments
Core MSP430
Data Bus Width 16 bit
Data RAM Size 2 kB
Factory Pack Quantity 40
Interface Type I2C, SPI, USCI
Manufacturer Texas Instruments
Maximum Clock Frequency 25 MHz
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Number of ADC Channels 8 Channel
Operating Supply Voltage 1.8 V to 3.6 V
Package / Case TSSOP-38
Packaging Tube
Processor Series Series 5
Product Category 16-bit Microcontrollers-MCU
Program Memory Size 16 KB
Program Memory Type Flash
RoHS Details
Series MSP430F5152
Tradename MSP430
Unit Weight 0.007189 oz
Watchdog Timers No Watchdog
ADC Resolution: 10 bit
Brand: Texas Instruments
Core: MSP430
Data Bus Width: 16 bit
Data RAM Size: 2 kB
Factory Pack Quantity: Factory Pack Quantity: 40
Interface Type: I2C, SPI, USCI
Manufacturer: Texas Instruments
Maximum Clock Frequency: 25 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 8 Channel
Number of I/Os: 29 I/O
Package / Case: TSSOP-38
Packaging: Tube
Processor Series: Series 5
Product Category: 16-bit Microcontrollers-MCU
Product Type: 16-bit Microcontrollers-MCU
Program Memory Size: 16 kB
Program Memory Type: Flash
Series: MSP430F5152
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Tradename: MSP430
Watchdog Timers: No Watchdog Timer
Вес, г 0.867

Техническая документация

Документация
pdf, 1715 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем