1065976, Switching Power Supplies TRIO-PS67/1AC/24DC/8/INC

1065976, Switching Power Supplies TRIO-PS67/1AC/24DC/8/INC
Изображения служат только для ознакомления,
см. техническую документацию
30 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
79 830 руб.
от 5 шт.71 210 руб.
от 10 шт.70 030 руб.
от 25 шт.69 996.79 руб.
Добавить в корзину 1 шт. на сумму 79 830 руб.
Альтернативные предложения1
Номенклатурный номер: 8008950389
Артикул: 1065976
Бренд: Phoenix Contact

Описание

Power\Power Supplies\Switching Power Supplies
IP67 Power Supplies

Phoenix Contact IP67 Power Supplies offer a 24V DC output voltage rating, 8A or 10A output current, and 136mm x 240mm x 53mm dimensions. These power supplies eliminate the restrictions of a traditional control cabinet, reduce the need for a separate control enclosure, and feature small, robust, IP67 housing. IP67 power supplies generate and deliver stable DC power where it is needed for a complete decentralized automation solution. Phoenix Contact IP67 Power Supplies are ideal for building automation, lighting controls, transportation, and E-commerce applications.

Технические параметры

Approvals: cUL/UL-61010-1
Brand: Phoenix Contact
Efficiency: 93%
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Frequency: 60 Hz
Input Voltage: 100 VAC to 240 VAC, 110 VDC to 250 VDC
IP Rating: IP67
Isolation Voltage: 3 kVAC
Load Regulation: Not Regulated
Manufacturer: Phoenix Contact
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -25 C
Mounting Style: Chassis
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Output Current-Channel 1: 8 A
Output Power: 288 W
Output Voltage-Channel 1: 24 VDC
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Subcategory: AC-DC Power Supply

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.