ADUM5201WCRWZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 860 руб.
от 2 шт. —
4 640 руб.
от 5 шт. —
4 460 руб.
от 10 шт. —
4 244.73 руб.
Добавить в корзину 1 шт.
на сумму 4 860 руб.
Описание
Электроэлемент
Dual-Channel Isolators with Integrated DC-to-DC Converter (1/1 channel directionality)
Технические параметры
Category | Isolators |
Channel Type | Unidirectional |
Common Mode Transient Immunity (Min) | 25kV/µs |
Data Rate | 25Mbps |
Family | Digital Isolators |
Inputs - Side 1/Side 2 | 1/1 |
Isolated Power | Yes |
Number of Channels | 2 |
Online Catalog | ADuM5200, 01, 02 Series |
Operating Temperature | -40°C ~ 105°C |
Package / Case | 16-SOIC(0.295", 7.50mm Width) |
Packaging | Tube |
Propagation Delay tpLH / tpHL (Max) | 60ns, 60ns |
Pulse Width Distortion (Max) | 6ns |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns |
Series | IsoPower®, iCoupler® |
Standard Package | 47 |
Supplier Device Package | 16-SOIC |
Technology | Magnetic Coupling |
Type | General Purpose |
Video File | iCoupler Digital Isolators Meet Strict HEV/EV Requirements |
Voltage - Isolation | 2500Vrms |
Voltage - Supply | 3.3V, 5V |
Brand: | Analog Devices |
Data Rate: | 25 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 47 |
Isolation Type: | Magnetic Coupling |
Isolation Voltage: | 2500 Vrms |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 38 mA |
Output Current: | 100 mA |
Package / Case: | SOIC-16 |
Packaging: | Tube |
Polarity: | Unidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 60 ns |
Qualification: | AEC-Q100 |
Series: | ADUM5201 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |
Type: | ISOPwr |
Техническая документация
Datasheet
pdf, 700 КБ
Datasheet ADUM5202WCRWZ
pdf, 508 КБ