QTE-040-07-F-D-A

QTE-040-07-F-D-A
Изображения служат только для ознакомления,
см. техническую документацию
1 шт. со склада г.Москва, срок 6-7 дней
7 630 руб.
Добавить в корзину 1 шт. на сумму 7 630 руб.
Альтернативные предложения3
Номенклатурный номер: 8008966822
Бренд: Samtec

Описание

Электроэлемент
Conn High Speed Micro Plane HDR 80 POS Solder ST SMD

Технические параметры

Connector Type Header, Outer Shroud Contacts
Contact Finish Gold
Contact Finish Thickness 3.00Вµin(0.076Вµm)
Features Board Guide, Ground Bus(Plane)
Height Above Board 0.954"(24.23mm)
Manufacturer Samtec Inc.
Mated Stacking Heights 25mm
Mounting Type Surface Mount
Number of Positions 80
Number of Rows 2
Packaging Tray
Part Status Active
Pitch 0.031"(0.80mm)
Series Q StripВ® QTE
Application: Power, Signal
Brand: Samtec
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 2 A
Data Rate: 28 Gbps
Factory Pack Quantity: Factory Pack Quantity: 36
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: Samtec
Maximum Data Rate: 28 Gbps
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Vertical
Mounting Style: SMD/SMT
Number of Positions: 80 Position
Number of Rows: 2 Row
Packaging: Tray
Pitch: 0.8 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Headers
Series: QTE
Stack Height: 25 mm
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Tradename: Q Strip
Voltage Rating: 225 VAC
Вес, г 71.25

Техническая документация

Datasheet
pdf, 206 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.