TLC5928PWP

TLC5928PWP
Изображения служат только для ознакомления,
см. техническую документацию
530 руб.
от 2 шт.430 руб.
от 5 шт.358 руб.
от 10 шт.331.38 руб.
Добавить в корзину 1 шт. на сумму 530 руб.
Номенклатурный номер: 8008999543
Бренд: Texas Instruments

Описание

Электроэлемент
IC, LED DISPLAY DRIVER; Topologie PГ©riphГ©rique:Courant constant; Tension, entrГ©e min.:3V; Tension, entrГ©e max..:5.5V; Tension, sortie max..:17V; Courant, sortie max.:35mA; FrГ©quence de commutation:35MHz; Nombre de canaux

Технические параметры

Brand Texas Instruments
Factory Pack Quantity 2000
Features Fault Reporting, LED Open Detection, Power Good/Error Flag
High Level Output Current -1 mA
Input Voltage 3 V to 5.5 V
Low Level Output Current 1 mA
Manufacturer Texas Instruments
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Outputs 16 Output
Operating Frequency 35 MHz
Operating Supply Voltage 3 V to 5.5 V
Operating Temperature Range -40 C to+85 C
Output Current 35 mA
Output Type Constant Current
Package / Case HTSSOP-24
Packaging Reel
Pd - Power Dissipation 3611 mW
Product LED Lighting Drivers
Product Category LED Lighting Drivers
RoHS Details
Series TLC5928
Supply Current - Max 40 mA
Topology Boost
Type LED Driver
Unit Weight 0.00346 oz
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 60
High Level Output Current: -1 mA
Input Voltage, Max: 5.5 V
Input Voltage, Min: 3 V
Input Voltage: 3 V to 5.5 V
Low Level Output Current: 1 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 16 Channel
Number of Outputs: 16 Output
Operating Frequency: 35 MHz
Operating Supply Voltage: 3 V to 5.5 V
Operating Temperature Range: -40 C to+85 C
Output Current: 35 mA
Output Type: Constant Current
Output Voltage: 17 V
Package / Case: HTSSOP-24
Packaging: Tube
Pd - Power Dissipation: 3611 mW
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Series: TLC5928
Subcategory: Driver ICs
Supply Current - Max: 40 mA
Topology: Boost
Type: Linear
Вес, г 0.22

Техническая документация

Документация
pdf, 1231 КБ

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем