BQ25071QWDQCTQ1

BQ25071QWDQCTQ1
Изображения служат только для ознакомления,
см. техническую документацию
930 руб.
от 2 шт.820 руб.
от 5 шт.746 руб.
Добавить в корзину 1 шт. на сумму 930 руб.
Номенклатурный номер: 8009026933
Бренд: Texas Instruments

Описание

Электроэлемент
Battery Management Automotive 1-cell, 1-A, LiFePO4 linear battery charger 10-WSON -40 to 125

Технические параметры

Battery Type LiFePO4
Brand Texas Instruments
Compliance AEC-Q100
Factory Pack Quantity 250
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Operating Supply Current 1 A
Operating Supply Voltage 8 V
Output Current 1 A
Output Voltage 4.9 V
Package / Case WSON-10
Packaging Cut Tape
Product Charge Management
Product Category Battery Management
Qualification AEC-Q100
RoHS Details
Series BQ25071-Q1
Battery Type: Lithium Iron Phosphate(LiFePO4)
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 500
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 1 A
Operating Supply Voltage: 8 V
Output Current: 1 A
Output Voltage: 4.9 V
Package / Case: WSON-10
Product Category: Battery Management
Product Type: Battery Management
Product: Charge Management
Qualification: AEC-Q100
Series: BQ25071-Q1
Subcategory: PMIC-Power Management ICs

Дополнительная информация

Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем