AT30TSE752A-XM8M-T, Board Mount Temperature Sensors 1-ch TmpSnsr NV Reg I2C 1.7V-5.5V 1MHz

AT30TSE752A-XM8M-T, Board Mount Temperature Sensors 1-ch TmpSnsr NV Reg I2C 1.7V-5.5V 1MHz
Изображения служат только для ознакомления,
см. техническую документацию
510 руб.
от 25 шт.390 руб.
от 100 шт.356 руб.
Добавить в корзину 1 шт. на сумму 510 руб.
Номенклатурный номер: 8009031096
Артикул: AT30TSE752A-XM8M-T

Описание

Sensors\Temperature Sensors\Board Mount Temperature Sensors
Datacom
Microchip Technology Datacom is a comprehensive product portfolio for Data Center infrastructure that includes value-added data center solutions. These solutions include Power Management, Mixed-Signal, Security, Signal Integrity, Timing, FPGAs, MPUs, Co-Processors, and Management software. Microchip Technology is ready to help design, deploy, and manage any type of data center infrastructure equipment with solutions that support very high densities, low latency, flexibility, compatibility, and scalability.

Технические параметры

Accuracy: +/-2 C
Brand: Microchip Technology
Configuration: Local
Factory Pack Quantity: Factory Pack Quantity: 5000
Interface Type: 2-Wire, I2C, SMBus
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 75 uA
Output Type: Digital
Package / Case: MSOP-8
Product Category: Board Mount Temperature Sensors
Product Type: Temperature Sensor ICs
Product: Temperature Sensors
Resolution: 12 bit
Series: 30TSE752A
Shutdown: Shutdown
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V
Temperature Threshold: Programmable
Type: Temperature Sensor
Вес, г 0.16

Техническая документация

Datasheet
pdf, 1994 КБ