SFM3119-240-CL, Flow Sensors Digital (Mass) Flow Meter with range of -10slm to +240slm

SFM3119-240-CL, Flow Sensors Digital (Mass) Flow Meter with range of -10slm to +240slm
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
32 650 руб.
Добавить в корзину 1 шт. на сумму 32 650 руб.
Альтернативные предложения1
Номенклатурный номер: 8009031503
Артикул: SFM3119-240-CL
Бренд: Sensirion

Описание

Sensors\Flow Sensors
SFM3119 Low Pressure Drop Digital Flow Meter

Sensirion SFM3119 Low Pressure Drop Digital Flow Meter features a sixth-generation silicon sensor chip and provides a temperature-compensated flow measurement. This device is designed for mass flow measurement in ventilators. It accurately measures the flow rate of air, oxygen, and non-aggressive gases. A specially designed flow channel provides a low pressure drop through the flow body of the sensor, making it ideal for medical ventilation and respiratory applications. Sensirion SFM3119 Low Pressure Drop Digital Flow Meter is based on Sensirion's patented CMOSens® technology, which combines a thermal sensor element, signal processing, and digital calibration on a single microchip for fast signal processing.

Технические параметры

Accuracy: 2.5%
Brand: Sensirion
Factory Pack Quantity: Factory Pack Quantity: 30
For Use With: Air, Oxygen and Non-Aggressive Gases
Housing Material: Polyphenylene Ether(PPE)
Manufacturer: Sensirion
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -20 C
Operating Supply Voltage: 3.3 V
Operation Mode: Bidirectional
Output Type: Digital
Packaging: Tray
Part # Aliases: 3.000.473
Port Size: 19 mm
Pressure Port: Port
Product Category: Flow Sensors
Product Type: Flow Sensors
Range: -10 slm to 240 slm
Sensor Type: Digital Flow Meter
Series: SFM3119
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Type: Low Pressure Drop Digital Flow Meter

Техническая документация

Datasheet
pdf, 1245 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.