PIC16F876-04/SO
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 390 руб.
от 2 шт. —
3 180 руб.
от 5 шт. —
3 040 руб.
от 8 шт. —
2 937.50 руб.
Добавить в корзину 1 шт.
на сумму 3 390 руб.
Описание
Электроэлемент
MCU, 8BIT, PIC16, 4MHZ, SOIC-28; Product Range:PIC16 Family PIC16F8XX Series Microcontrollers; CPU Speed:4MHz; Program Memory Size:14KB; RAM Memory Size:368Byte; No. of Pins:28Pins; MCU Case Style:SOIC; No. of I/O's:22I/O's; Embedded Interface Type:I2C, SPI, USART; Supply Voltage Min:4V; Supply Voltage Max:5.5V; MCU Family:PIC16; MCU Series:PIC16F8xx; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Controller Family/Series:PIC16F; EEPROM Memory Size:256Byte; Flash Memory Size:14KB; IC Generic Number:16F876; IC Temperature Range:Commercial; Logic Function Number:16F876; MPU Core Size:8bit; Memory Type:Flash; Microprocessor/Controller Features:2 PWM, Brown- Out Detection, Watchdog , In-System Programming; No. of ADC Inputs:5; No. of Bits:8bit; No. of PWM Channels:2; No. of Timers:1; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Operating Temperature Range:0°C to +70°C; Oscillator Type:External; Peripherals:ADC, PWM, Timer
Технические параметры
Base Part Number | PIC16F876 |
Connectivity | IВІC, SPI, UART/USART |
Core Processor | PIC |
Core Size | 8-Bit |
Data Converters | A/D 5x10b |
EEPROM Size | 256x8 |
Manufacturer | Microchip Technology |
Number of I/O | 22 |
Operating Temperature | 0В°C ~ 70В°C(TA) |
Oscillator Type | External |
Package / Case | 28-SOIC(0.295", 7.50mm Width) |
Packaging | Tube |
Part Status | Active |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
Program Memory Size | 14KB(8K x 14) |
Program Memory Type | FLASH |
RAM Size | 368x8 |
Series | PICВ® 16F |
Speed | 4MHz |
Supplier Device Package | 28-SOIC |
Voltage - Supply (Vcc/Vdd) | 4 V ~ 5.5 V |
ADCs | 5x10 bit |
Data Bus Width | 8bit |
Device Core | PIC |
Family Name | PIC16F |
Instruction Set Architecture | RISC |
Maximum Frequency | 4MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 1 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 2 |
Number of SPI Channels | 1 |
Number of UART Channels | 0 |
Number of USART Channels | 1 |
Package Type | SOIC |
Pin Count | 28 |
Pulse Width Modulation | 2(10 bit)(CCP) |
Typical Operating Supply Voltage | 4 → 5.5 V |
USB Channels | 0 |
Width | 7.59mm |
ADC Resolution: | 10 bit |
Brand: | Microchip Technology |
Core: | PIC16 |
Data Bus Width: | 8 bit |
Data RAM Size: | 368 B |
Data ROM Size: | 256 B |
Data ROM Type: | EEPROM |
Factory Pack Quantity: Factory Pack Quantity: | 27 |
Interface Type: | MSSP, PSP, USART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 4 MHz |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 5 Channel |
Number of I/Os: | 22 I/O |
Number of Timers/Counters: | 3 Timer |
Package / Case: | SOIC-28 |
Packaging: | Tube |
Processor Series: | PIC16 |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCUs |
Program Memory Size: | 14 kB |
Program Memory Type: | Flash |
Series: | PIC16(L)F87x |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4 V |
Tradename: | PIC |
Вес, г | 1.87 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Похожие товары