HF201S-02IN, Automotive Connectors HOUSING Auto Coaxial Conn
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3032 шт., срок 7-9 недель
230 руб.
от 10 шт. —
190 руб.
от 100 шт. —
152 руб.
от 500 шт. —
82.64 руб.
Добавить в корзину 1 шт.
на сумму 230 руб.
Описание
Connectors\Automotive Connectors
HF201 Automotive ConnectorsYamaichi HF201 features low-profile coaxial connectors that provide excellent high-frequency performance (VSWR 1.5 average value at 2.56GHz max.) while reducing reflection and transmission loss in automotive applications. The HF201 series consists of one or two-pin plug connectors with an insulating body on the cable side. The insulating body has one inner and one outer contact crimped to the coax cable. The plug connector is designed to be an SMT solder mounted on the PCB. A locking mechanism placed between the plug connector and jack allows the connector to offer an extraction force up to 40N and provides highly reliable transmission characteristics even when exposed to shock, vibration, and stress. The connectors are designed for coaxial cables up to 50Ω and high-frequency applications up to 2.5 GHz. Yamaichi HF201's small outer dimensions make the series well-suited for antennas, sensors, and audio systems with tight space requirements.
Технические параметры
Серия | HF201 |
Способ монтажа | SMD/SMT |
Тип контактов | Receptacle(Female) |
Максимальный ток, не более,А | 1 |
Рабочее напряжение,В | 250 |
Материал корпуса | Plastic |
Покрытие контактов | Tin |
Brand: | Yamaichi Electronics |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Insulation Resistance: | 100 MOhms |
Insulation: | Insulated |
Manufacturer: | Yamaichi Electronics |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Right Angle |
Number of Positions: | 1 Position |
Pitch: | 1.27 mm |
Product Category: | Automotive Connectors |
Product Type: | Automotive Connectors |
Product: | Connectors |
Subcategory: | Automotive Connectors |
Termination Style: | Solder |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары