ADUM6403ARWZ

ADUM6403ARWZ
Изображения служат только для ознакомления,
см. техническую документацию
5 420 руб.
от 2 шт.5 200 руб.
Добавить в корзину 1 шт. на сумму 5 420 руб.
Номенклатурный номер: 8009067937
Бренд: Analog Devices

Описание

Электроэлемент
Quad-Channel Isolators with Integrated DC/DC Converter (1/3 channel directionality)

Технические параметры

Brand Analog Devices
Data Rate 1 Mb/s
Factory Pack Quantity 47
Isolation Type Magnetic Coupling
Isolation Voltage 5 kVrms
Manufacturer Analog Devices Inc.
Maximum Fall Time 2.5 ns(Typ)
Maximum Operating Temperature +105 C
Maximum Rise Time 2.5 ns(Typ)
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 4 Channel
Operating Supply Voltage 5.5 V
Output Current 100 mA
Package / Case SOIC-16
Packaging Tube
Pd - Power Dissipation 400 mW
Polarity Unidirectional
Product Digital Isolators
Product Category Digital Isolators
Propagation Delay Time 60 ns
Pulse Width 1000 ns
RoHS Details
Series ADUM6403
Supply Voltage - Max 5.5 V
Supply Voltage - Min 3 V
Type General Purpose
Brand: Analog Devices
Data Rate: 25 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 47
Isolation Type: Magnetic Coupling
Isolation Voltage: 5000 Vrms
Manufacturer: Analog Devices Inc.
Maximum Fall Time: 2.5 ns(Typ)
Maximum Operating Temperature: +105 C
Maximum Rise Time: 2.5 ns(Typ)
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Current: 14 mA
Operating Supply Voltage: 5.5 V
Output Current: 100 mA
Package / Case: SOIC-16
Packaging: Tube
Pd - Power Dissipation: 400 mW
Polarity: Unidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Propagation Delay Time: 55 ns
Pulse Width: 1000 ns
Series: ADUM6403
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Type: General Purpose
Вес, г 0.666

Техническая документация

Datasheet
pdf, 464 КБ
Datasheet
pdf, 499 КБ

Дополнительная информация

Калькуляторы группы «Драйверы изоляторов шин данных»