Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

ATMEGA8535-16MU

ATMEGA8535-16MU
Изображения служат только для ознакомления,
см. техническую документацию
1 900 руб.
от 2 шт.1 740 руб.
от 3 шт.1 640 руб.
Добавить в корзину 1 шт. на сумму 1 900 руб.
Номенклатурный номер: 8009090964

Описание

Электроэлемент
MCU 8-bit ATmega AVR RISC 8KB Flash 5V 44-Pin MLF EP - Trays (Alt: ATMEGA8535-16MU)

Технические параметры

ADC Resolution 10 bit
Analog Supply Voltage 2.7 V to 5.5 V
Brand Microchip Technology/Atmel
Core AVR
DAC Resolution -
Data Bus Width 8 bit
Data RAM Size 512 B
Data RAM Type SRAM
Data ROM Size 512 B
Data ROM Type EEPROM
Factory Pack Quantity 360
Height 0.95 mm
I/O Voltage 2.7 V to 5.5 V
Interface Type I2C, SPI, USART
Length 7 mm
Manufacturer Microchip
Maximum Clock Frequency 16 MHz
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of ADC Channels 8 Channel
Number of I/Os 32 I/O
Number of Timers/Counters 3 Timer
Operating Supply Voltage 4.5 V to 5.5 V
Package / Case MLF-44
Packaging Tube
Part # Aliases ATMEGA8535-16MU
Processor Series megaAVR
Product MCU
Product Category 8-bit Microcontrollers-MCU
Program Memory Size 8 kB
Program Memory Type Flash
RoHS Details
Series ATMEGA 8535
Supply Voltage - Max 5.5 V
Supply Voltage - Min 4.5 V
Tradename ATMEGA
Watchdog Timers Watchdog Timer
Width 7 mm
ADC Resolution: 10 bit
Analog Supply Voltage: 2.7 V to 5.5 V
Brand: Microchip Technology
Core: AVR
Data Bus Width: 8 bit
Data RAM Size: 512 B
Data RAM Type: SRAM
Data ROM Size: 512 B
Data ROM Type: EEPROM
Factory Pack Quantity: Factory Pack Quantity: 360
I/O Voltage: 2.7 V to 5.5 V
Interface Type: I2C, SPI, USART
Manufacturer: Microchip
Maximum Clock Frequency: 16 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 8 Channel
Number of I/Os: 32 I/O
Number of Timers/Counters: 3 Timer
Package / Case: MLF-44
Packaging: Tray
Processor Series: megaAVR
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Product: MCUs
Program Memory Size: 8 kB
Program Memory Type: Flash
Series: ATmega8535
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Tradename: AVR
Watchdog Timers: Watchdog Timer

Техническая документация

Datasheet
pdf, 2289 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем