12063C225K4Z2A, Ceramic Capacitor 2.2uF, 25V, 1206, A±10 %
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
55 руб.
Мин. кол-во для заказа 10 шт.
Добавить в корзину 10 шт.
на сумму 550 руб.
Альтернативные предложения5
Описание
Ceramic Capacitors
FLEXITERM® Multilayer Ceramic CapacitorsKYOCERA AVX FLEXITERM ® Multilayer Ceramic Capacitors (MLCCs) are designed to enhance the mechanical flexure and temperature cycling performance of a standard ceramic capacitor with an X7R dielectric. The FLEXITERM technology meets the demand for components with enhanced mechanical strength and flexibility when used in harsh environment applications, such as automobiles, and in applications where temperature variation exists. KYOCERA AVX FLEXITERM MLCCs provide up to 5mm of flexure without internal cracks, 3mm above the 2mm industry standard. In addition, these advanced MLCCs reduce circuit board flex failures and offer increased temperature cycling performance of 3.000 cycles and beyond, a base metal electrode system, and automotive and commercial grade product selections.
Технические параметры
Номинальная емкость | 2.2 | |
Единица измерения | мкф | |
Capacitance | 2.2 uF | |
Ceramic Dielectric | X7R | |
Height | 0.5 mm | |
Length | 3.2 mm | |
Operating Temperature Max. | 125 °C | |
Operating Temperature Min. | -55 °C | |
Package Type | 1206 | |
Packaging | Tape & Reel | |
Rated Voltage | 25 V | |
Series | X7R | |
Termination Type | Wraparound | |
Tolerance | ±10% | |
Width | 1.6 mm | |
Brand: | KYOCERA AVX | |
Capacitance - nF: | 2200 nF | |
Capacitance: | 2.2 uF | |
Case Code - in: | 1206 | |
Case Code - mm: | 3216 | |
Dielectric: | X7R | |
Factory Pack Quantity: Factory Pack Quantity: | 2000 | |
Manufacturer: | KYOCERA AVX | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Package / Case: | 1206(3216 metric) | |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT | |
Product Type: | Ceramic Capacitors | |
Product: | Automotive MLCCs | |
Qualification: | AEC-Q200 | |
Series: | AutoMLCC X7R FLEX | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Termination: | Flexible(Soft) | |
Tolerance: | 10% | |
Tradename: | FLEXITERM | |
Voltage Rating DC: | 25 VDC | |
Alias | KAF31GR71E225KU | |
Capacitor application | automobile electronics | |
Capacitors features | flexible terminations | |
Capacitors series | FLEXITERM | |
Conform to the norm | AEC Q200 | |
Dielectric | X7R | |
Kind of capacitor | MLCC | |
Manufacturer | KYOCERA AVX | |
Mounting | SMD | |
Type of capacitor | ceramic | |
Automotive | Yes | |
CECC Qualified | No | |
Construction | Flat | |
Military | No | |
Package/Case | 1206 | |
Technology | FlexiTerm | |
Termination Style | Pad | |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 484 КБ
Datasheet
pdf, 539 КБ
Datasheet 06035C104JAT2A
pdf, 520 КБ
Документация
pdf, 102 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ