TCPT1350X01, Fork coupler 3mm 20V SMD 950nm
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
460 руб.
Добавить в корзину 1 шт.
на сумму 460 руб.
Описание
Optical Sensors / Solar Cells
SENSOR, OPTICAL, 3MM, PHOTOTRANSISTOR; Sensor Output:Phototransistor; Sensor Mounting:SMD; Gap Width:3mm; Aperture Width:0.3mm; Forward Current If:25mA; Reverse Voltage Vr:5V; Forward Voltage:1.2V; Product Range:TCPT1350X01; Automotive Qualification Standard:AEC-Q100; Output Current:20mA; Sensing Range Max:3mm; Supply Voltage DC Max:1.4V; Supply Voltage DC Min:1V
Технические параметры
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
Mounting Type | Surface Mount |
Number of Channels | 1 |
Number of Pins | 6 |
Operating Temperature Range | -40 →+125°C |
Output Device | Transistor |
Slot Width | 3mm |
Typical Fall Time | 16µs |
Typical Rise Time | 9µs |
Width | 4mm |
Aperture Width | 0.3 mm |
Brand | Vishay Semiconductors |
Collector- Emitter Voltage VCEO Max | 20 V |
Factory Pack Quantity | 2000 |
Fall Time | 16 us |
If - Forward Current | 25 mA |
Manufacturer | Vishay |
Maximum Collector Current | 20 mA |
Mounting Style | SMD/SMT |
Output Type | Phototransistor |
Packaging | Reel |
Pd - Power Dissipation | 37.5 mW |
Product Category | Optical Switches, Transmissive, Phototransistor Output |
Rise Time | 9 us |
RoHS | Details |
Sensing Method | Transmissive, Slotted |
Series | TCPT13xxX01 |
Wavelength | 950 nm |
Вес, г | 3 |