Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KZdFL

E16400-0009, Heavy Duty Power Connectors E16 DIN PLUG PBT/PC HOUSING KIT

E16400-0009, Heavy Duty Power Connectors E16 DIN PLUG PBT/PC HOUSING KIT
Изображения служат только для ознакомления,
см. техническую документацию
28 шт., срок 6-8 недель
4 130 руб.
от 10 шт.3 320 руб.
от 25 шт.2 870 руб.
Добавить в корзину 1 шт. на сумму 4 130 руб.
Номенклатурный номер: 8005386183
Артикул: E16400-0009

Описание

Connectors\Power Connectors\Heavy Duty Power Connectors
Battery Charging Solutions

Anderson Power Products Battery Charging Solutions offer options for conventional, opportunity, and fast charging. While conventional charging requires 8 to 10 hours to fully recharge, opportunity charging means charging at every possible opportunity to extend battery shift life (lunch breaks and downtime between shifts). Fast charging allows for opportunity charging sessions at 3x to 4x the rate of conventional systems with power requirements often exceeding 600A.

Технические параметры

Brand: Anderson Power Products
Current Rating: 160 A
Factory Pack Quantity: Factory Pack Quantity: 25
Housing Material: Polycarbonate(PC)
Insert / Contact Gender: Male
IP Rating: IP23
Manufacturer: Anderson Power Products
Number of Positions: 2 Position
Product Category: Heavy Duty Power Connectors
Product Type: Heavy Duty Power Connectors
Product: Housings
Series: EBC
Subcategory: Power Connectors
Termination Style: Crimp
Voltage Rating: 600 V
Вес, г 173

Техническая документация

Datasheet
pdf, 2788 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.