MINIBEND-15, RF Cable Assembly, SMA Male Straight - SMA Male Straight, 381mm, Blue / Transparent
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
22 890 руб.
Добавить в корзину 1 шт.
на сумму 22 890 руб.
Описание
Antenna- / Satellite cables
MINIBEND™ Coaxial Cable AssembliesHUBER+SUHNER MINIBEND™ Coaxial Cable Assemblies are standard flexible cables that are a direct replacement for 0.086" semi-rigid cables. These cables offer 50Ω impedance and are applicable up to 65GHz frequency. The series is designed for use in low-profile, internal, and point-to-point interconnections between RF modules. The MINIBEND microwave coaxial cables are high-performance tested and come pre-assembled in a variety of standard lengths and connector configurations. HUBER+SUHNER MINIBEND Coaxial Cable Assemblies are triple shielded for high isolation and eliminate the need for right-angle connectors.
Технические параметры
Characteristic Impedance | 50 Ohm |
Conductor Material | Copper |
Insulator Material | FEP |
Jacket Colour | Blue |
Length | 381 mm |
Operating Temperature Max. | 200 °C |
Operating Temperature Min. | -55 °C |
Plating Material | Silver |
RF Connector A Body Style | Straight |
RF Connector A Gender | Male |
RF Connector A Series | SMA |
RF Connector B Body Style | Straight |
RF Connector B Gender | Male |
RF Connector B Series | SMA |
Series | Minibend |
Shield Material | Aluminium Foil |
Brand: | HUBER+SUHNER |
Connector A Body Style: | Straight |
Connector A Gender: | Plug(Male) |
Connector A Polarity: | Normal |
Connector B Body Style: | Straight |
Connector B Gender: | Plug(Male) |
Connector B Polarity: | Normal |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Impedance: | 50 Ohms |
Manufacturer: | HUBER+SUHNER |
Maximum Frequency: | 24 GHz |
Minimum Frequency: | 0 Hz |
Part # Aliases: | 080337881 |
Polarity: | Normal |
Product Category: | RF Cable Assemblies |
Product Type: | RF Cable Assemblies |
Series: | Minibend |
Subcategory: | Cable Assemblies |
Tradename: | Astrolab |
Вес, г | 150 |
Техническая документация
Datasheet
pdf, 562 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары