MINIBEND-10HT, RF Cable Assembly, SMA Male Straight - SMA Male Straight, 254mm, Blue / Transparent

MINIBEND-10HT, RF Cable Assembly, SMA Male Straight - SMA Male Straight, 254mm, Blue / Transparent
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
28 920 руб.
Добавить в корзину 1 шт. на сумму 28 920 руб.
Номенклатурный номер: 8009174050
Артикул: MINIBEND-10HT
Бренд: HUBER+SUHNER

Описание

Antenna- / Satellite cables
MINIBEND™ Coaxial Cable Assemblies

HUBER+SUHNER MINIBEND™ Coaxial Cable Assemblies are standard flexible cables that are a direct replacement for 0.086" semi-rigid cables. These cables offer 50Ω impedance and are applicable up to 65GHz frequency. The series is designed for use in low-profile, internal, and point-to-point interconnections between RF modules. The MINIBEND microwave coaxial cables are high-performance tested and come pre-assembled in a variety of standard lengths and connector configurations. HUBER+SUHNER MINIBEND Coaxial Cable Assemblies are triple shielded for high isolation and eliminate the need for right-angle connectors.

Технические параметры

Brand: HUBER+SUHNER
Connector A Body Style: Straight
Connector A Gender: Plug(Male)
Connector A Polarity: Normal
Connector B Body Style: Straight
Connector B Gender: Plug(Male)
Connector B Polarity: Normal
Factory Pack Quantity: Factory Pack Quantity: 1
Impedance: 50 Ohms
Manufacturer: HUBER+SUHNER
Maximum Frequency: 24 GHz
Minimum Frequency: 0 Hz
Part # Aliases: 080366534
Polarity: Normal
Product Category: RF Cable Assemblies
Product Type: RF Cable Assemblies
Series: Minibend
Subcategory: Cable Assemblies
Tradename: Astrolab
Вес, г 11

Техническая документация

Datasheet
pdf, 268 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.