82103C
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
286 шт. со склада г.Москва
82 руб.
Мин. кол-во для заказа 43 шт.
от 90 шт. —
69 руб.
Добавить в корзину 43 шт.
на сумму 3 526 руб.
Альтернативные предложения2
Описание
Дроссели
8200 series is a range of miniature, surface-mount, I-core power inductors. They are designed for use in power applications with restricted PCB space and height, such as ExpressCard™ technology, handheld devices,
Технические параметры
кол-во в упаковке | 15 |
Inductance | 10 μH |
Inductor Construction | Wire-Wound |
Maximum DC Current | 500mA |
Maximum DC Resistance | 400mΩ |
Maximum Operating Temperature | +85°C |
Maximum Self Resonant Frequency | 38MHz |
Minimum Operating Temperature | -40°C |
Minimum Quality Factor | 35 |
Series | 8200 |
Tolerance | ±10% |
Shielded | No |
Application: | Power |
Brand: | Murata Power Solutions |
Case Code - in: | 1210 |
Case Code - mm: | 3225 |
Core Material: | Ferrite |
Core Type: | Wirewound |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Inductance: | 10 uH |
Manufacturer: | Murata |
Maximum DC Current: | 500 mA |
Maximum DC Resistance: | 400 mOhms |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Package / Case: | 1210(3225 metric) |
Product Category: | Power Inductors-SMD |
Product Type: | Power Inductors-SMD |
Product: | Power Inductors |
Q Minimum: | 35 |
Self Resonant Frequency: | 38 MHz |
Series: | 8200 |
Shielding: | Unshielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | SMD/SMT |
Termination: | Standard |
Test Frequency: | 10 kHz |
Tolerance: | 10% |
Type: | Power Inductor |
Application | Power |
Case Code - in | 1210 |
Case Code - mm | 3225 |
Core Material | Ferrite |
Core Type | Wirewound |
Factory Pack Quantity | 2500 |
Mounting Style | PCB Mount |
Package - Case | 1210(3225 metric) |
Packaging | Tape and Reel |
Product | Power Inductors |
Q Minimum | 35 |
Self Resonant Frequency | 38 MHz |
Shielding | Unshielded |
Termination | Standard |
Termination Style | SMD/SMT |
Test Frequency | 10 kHz |
Type | Power Inductor |
Вес, г | 0.1 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.