MAX395EWG+
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 770 руб.
Добавить в корзину 1 шт.
на сумму 3 770 руб.
Описание
Электроэлемент
ANALOGUE SWITCH, 8-CH, WSOIC-24; No. of Channels:8Channels; Analogue Switch Type:SPST; On State Resistance Max:100ohm; Supply Voltage Range:2.7V to 16V, ± 2.7V to ± 8V; Analogue Switch Case:WSOIC; No. of Pins:24Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)
Технические параметры
Category | Integrated Circuits(ICs) |
Circuit | 8 x SPST-NO |
Family | Interface-Analog Switches, Multiplexers, Demultiplexers |
Function | Switch |
Mounting Type | Surface Mount |
On-State Resistance | 100 Ohm |
Operating Temperature | -40°C ~ 85°C |
Package / Case | 24-SOIC(0.295", 7.50mm Width) |
Packaging | Tube |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Standard Package | 30 |
Supplier Device Package | 24-SOIC W |
Voltage - Supply, Single/Dual (±) | 2.7 V ~ 8 V, ± 2.7 V ~ 16 V |
Voltage Supply Source | Single, Dual Supply |
Brand: | Maxim Integrated |
Configuration: | 8 x SPST |
Factory Pack Quantity: Factory Pack Quantity: | 30 |
Manufacturer: | Maxim Integrated |
Maximum Dual Supply Voltage: | +/-8 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | +/-2.7 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 8 Channel |
Off Time - Max: | 400 ns |
On Resistance - Max: | 100 Ohms |
On Time - Max: | 400 ns |
Package/Case: | SOIC-24 |
Packaging: | Tube |
Part # Aliases: | MAX395 |
Pd - Power Dissipation: | 941 mW |
Product Category: | Analogue Switch ICs |
Product Type: | Analog Switch ICs |
Series: | MAX395 |
Subcategory: | Switch ICs |
Supply Current - Max: | 20 uA |
Supply Type: | Single Supply, Dual Supply |
Supply Voltage - Max: | 16 V |
Supply Voltage - Min: | 2.7 V |
Switch Continuous Current: | 30 mA |
Вес, г | 1.386 |
Техническая документация
Datasheet
pdf, 122 КБ
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем