046251045010846+

046251045010846+
Изображения служат только для ознакомления,
см. техническую документацию
3192 шт., срок 7-9 недель
630 руб.
от 10 шт.500 руб.
от 25 шт.464 руб.
от 50 шт.438.79 руб.
Добавить в корзину 1 шт. на сумму 630 руб.
Альтернативные предложения2
Номенклатурный номер: 8009233421
Бренд: Kyocera AVX

Описание

FFC & FPC Connectors
KYOCERA AVX Flexible Flat Cables (FFC) / Flexible Printed Circuits (FPC) Connectors are available in a broad range of products that include space-saving, easy-to-use flip-top style connectors with a pitch range from 0.2mm to 1.25mm, slide ZIF, and cost-effective LIF connectors. In addition to signal integrity, these connectors can provide increased retention force for high-vibration environments, low-profile heights for small packages, ISO/TS 16949-certified connectors for automotive applications, increased workability in assembly ground planes for high-speed data transfer, and a high current threshold for battery applications. KYOCERA AVX FFC/FPC Connectors are available in multiple pitch sizes and remain competitive in the market, to offer the most solutions.

Технические параметры

Actuation Type: ZIF
Brand: KYOCERA AVX
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 400 mA
Factory Pack Quantity: Factory Pack Quantity: 2000
Gender: Female
Housing Color: Black
Housing Material: Thermoplastic(TP)
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Vertical
Mounting Style: SMD/SMT
Number of Positions: 45 Position
Pitch: 0.5 mm
Product Category: FFC & FPC Connectors
Product Type: FFC & FPC Connectors
Product: Board Mount
Series: 6251
Subcategory: FFC & FPC Connectors
Termination Style: SMD/SMT
Voltage Rating: 50 V

Техническая документация

Datasheet
pdf, 521 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.