TPIC6273N
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 260 руб.
от 5 шт. —
1 230 руб.
от 10 шт. —
1 180 руб.
от 20 шт. —
1 135 руб.
Добавить в корзину 1 шт.
на сумму 1 260 руб.
Описание
Электроэлемент
IC, POWER LOGIC, LATCH; Logic Family / Base Number:-; Latch Type:D Type; IC Output Type:Standard; Propagation Delay:625ns; Output Current:250mA; Logic Case Style:DIP; No. of Pins:20Pins; Supply Voltage Min:4.5V; Supply V
Технические параметры
Brand | Texas Instruments |
Factory Pack Quantity | 20 |
Height | 4.57 mm |
Length | 24.33 mm |
Logic Type | CMOS |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | Through Hole |
Number of Circuits | 1 Circuit |
Number of Input Lines | 8 Line |
Number of Output Lines | 8 Line |
Operating Supply Voltage | 5 V |
Package / Case | PDIP-20 |
Packaging | Tube |
Polarity | Non-Inverting |
Product Category | Latches |
Propagation Delay Time | 625 ns |
Reset Type | Master Reset |
RoHS | Details |
Series | TPIC6273 |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 4.5 V |
Unit Weight | 0.042297 oz |
Width | 6.35 mm |
Input Type | Single Ended |
Logic Function | D Type |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Propagation Delay Time @ Maximum CL | 625 ns @ 5 V |
Minimum Operating Supply Voltage | 4.5 V |
Mounting Type | Through Hole |
Number of Elements per Chip | 8 |
Output Signal Type | Single Ended |
Output Type | Open Drain |
Package Type | PDIP |
Pin Count | 20 |
Propagation Delay Test Condition | 30pF |
Set/Reset | Master Reset |
Triggering Type | Positive Edge |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Logic Type: | CMOS |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Circuits: | 1 Circuit |
Number of Input Lines: | 8 Line |
Number of Output Lines: | 8 Line |
Operating Supply Voltage: | 5 V |
Package / Case: | PDIP-20 |
Packaging: | Tube |
Polarity: | Non-Inverting |
Product Category: | Latches |
Product Type: | Latches |
Propagation Delay Time: | 625 ns |
Reset Type: | Master Reset |
Series: | TPIC6273 |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Вес, г | 2.2 |
Техническая документация
Datasheet
pdf, 1680 КБ
Документация
pdf, 1128 КБ
Дополнительная информация
Калькуляторы группы «Логические - Регистры-защелки»
Типы корпусов импортных микросхем
Похожие товары