06035AR82BAT2A, Cap Ceramic 0.82pF 50V C0G 0.1pF Pad SMD 0603 125°C T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3865 шт., срок 5-7 недель
32 руб.
Мин. кол-во для заказа 970 шт.
Добавить в корзину 970 шт.
на сумму 31 040 руб.
Альтернативные предложения1
Описание
0603 High Capacitance High Voltage MLCCs
KYOCERA AVX 0603 High Capacitance High Voltage MLCCs offer a high capacitance, high voltage MLCC product line in 0603 case size. Additional sizes are also available: 0201, 0306, 0402, and 0508. KYOCERA AVX offers a variety of dielectric series for the standard commercial-grade MLCCs: X5R, Y5V, C0G(NPO), X7R, and U series. The X5R capacitors offer high capacitance values up to 100µF and are well suited for decoupling and filtering applications. The Y5V capacitors are formulated for general-purpose use in a limited temperature range. The C0G(NPO) series offers one of the most stable capacitor dielectrics available. The U series RF/Microwave C0G(NPO) capacitors are designed for ultra-low ESR applications in the communications market. KYOCERA AVX X7R capacitors are called temperature-stable ceramics and fall into EIA Class II materials.
KYOCERA AVX 0603 High Capacitance High Voltage MLCCs offer a high capacitance, high voltage MLCC product line in 0603 case size. Additional sizes are also available: 0201, 0306, 0402, and 0508. KYOCERA AVX offers a variety of dielectric series for the standard commercial-grade MLCCs: X5R, Y5V, C0G(NPO), X7R, and U series. The X5R capacitors offer high capacitance values up to 100µF and are well suited for decoupling and filtering applications. The Y5V capacitors are formulated for general-purpose use in a limited temperature range. The C0G(NPO) series offers one of the most stable capacitor dielectrics available. The U series RF/Microwave C0G(NPO) capacitors are designed for ultra-low ESR applications in the communications market. KYOCERA AVX X7R capacitors are called temperature-stable ceramics and fall into EIA Class II materials.
Технические параметры
Номинальная емкость | 0.82 | |
Единица измерения | пФ | |
Brand: | KYOCERA AVX | |
Capacitance: | 0.82 pF | |
Case Code - in: | 0603 | |
Case Code - mm: | 1608 | |
Class: | Class 1 | |
Dielectric: | C0G(NP0) | |
Factory Pack Quantity: Factory Pack Quantity: | 4000 | |
Manufacturer: | KYOCERA AVX | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Package / Case: | 0603(1608 metric) | |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT | |
Product Type: | Ceramic Capacitors | |
Product: | General Type MLCCs | |
Series: | C0G(NP0) | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Termination: | Standard | |
Tolerance: | 0.1 pF | |
Type: | C0G(NP0)Dielectric | |
Voltage Rating DC: | 50 VDC |
Техническая документация
Datasheet
pdf, 552 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.