ICL7665SACPAZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 шт. со склада г.Москва, срок 6-7 дней
1 300 руб.
от 2 шт. —
1 280 руб.
от 4 шт. —
1 190 руб.
Добавить в корзину 1 шт.
на сумму 1 300 руб.
Альтернативные предложения2
Описание
Электроэлемент
VOLTAGE DETECTOR; Threshold Voltage:1.3V; No. of Supervisors / Monitors:2Monitors; Supply Voltage Min:1.8V; Supply Voltage Max:16V; Reset Type:Active-High; Digital IC Case:DIP; No. of Pins:8Pins; Delay Time:-; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (07-Jul-2017); Adjustable Output Voltage Max:18V; Adjustable Output Voltage Min:-0.3V; Base Number:7665; Input Voltage Max:1.325V; Input Voltage Min:1.275V; No. of Outputs:1Outputs; Operating Temperature Range:0°C to +70°C; Output Current Max:20mA; Output Voltage Max:18V; Supply Current:2.9µA; Supply Voltage Range:1.8V to 16V
Технические параметры
Battery Backup Switching | No |
Chip Enable Signals | No |
Manual Reset | No |
Monitored Voltage 1 (Typ) | Adj(V) |
Mounting | Through Hole |
Number of Elements | 2 |
Operating Supply Voltage (Max) | 16(V) |
Operating Supply Voltage (Min) | 1.8(V) |
Operating Temp Range | 0C to 70C |
Operating Temperature Classification | Commercial |
Output Driver | CMOS |
Package Type | PDIP |
Packaging | Rail/Tube |
Pin Count | 8 |
Power Fail Detection | Yes |
Rad Hardened | No |
Reset Threshold Voltage (Max) | 1.325(V) |
Reset Threshold Voltage (Min) | 1.275(V) |
Supply Current | 0.01(mA) |
Watchdog Timer | No |
Accuracy: | 2% |
Battery Backup Switching: | Backup |
Brand: | Renesas/Intersil |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Manual Reset: | No Manual Reset |
Manufacturer: | Renesas Electronics |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | Through Hole |
Number of Inputs Monitored: | 2 Input |
Operating Supply Current: | 10 uA |
Output Type: | Open Drain |
Overvoltage Threshold: | 1.325 V, 1.325 V |
Package / Case: | PDIP-8 |
Packaging: | Tube |
Product Category: | Supervisory Circuits |
Product Type: | Supervisory Circuits |
Series: | ICL7665 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 16 V |
Supply Voltage - Min: | 1.8 V |
Threshold Voltage: | 1.3 V |
Type: | Voltage Detectors |
Undervoltage Threshold: | 1.275 V, 1.275 V |
Watchdog Timers: | No Watchdog |
Maximum Operating Supply Voltage | 16 V |
Maximum Operating Temperature | +70 °C |
Maximum Reset Threshold Voltage | 1.325V |
Minimum Operating Supply Voltage | 1.8 V |
Minimum Operating Temperature | 0 °C |
Minimum Reset Threshold Voltage | 1.275V |
Mounting Type | Through Hole |
Number of Supervisors | 2 |
Voltage Supervisor Type | Micropower Voltage Detector |
Вес, г | 1.002 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.