PESD5V0L2UM
200 руб.
от 2 шт. —
120 руб.
от 5 шт. —
80 руб.
Добавить в корзину 1 шт.
на сумму 200 руб.
Описание
Электроэлемент
DIODE, ESD PROTECTION, 5V, SOT-883; Clamping Voltage Vc Max:15V; Diode Case Style:SOT-883; No. of Pins:3Pins; Operating Voltage:5V; Power Dissipation Pd:250mW; Product Range:PESDxL2UM Series; Automotive Qualification Sta
Технические параметры
Applications | General Purpose |
Base Part Number | PESD*L2U |
Bidirectional Channels | 1 |
Capacitance @ Frequency | 16pF @ 1MHz |
Current - Peak Pulse (10/1000Вµs) | 2.5A(8/20Вµs) |
Manufacturer | Nexperia USA Inc. |
Mounting Type | Surface Mount |
Operating Temperature | - |
Package / Case | SC-101, SOT-883 |
Packaging | Tape & Reel(TR) |
Part Status | Active |
Power - Peak Pulse | 30W |
Power Line Protection | No |
Series | - |
Supplier Device Package | SOT-883 |
Type | Zener |
Unidirectional Channels | 2 |
Voltage - Breakdown (Min) | 6.46V |
Voltage - Clamping (Max) @ Ipp | 15V |
Voltage - Reverse Standoff (Typ) | 5V(Max) |
Техническая документация
Документация
pdf, 395 КБ
Дополнительная информация
Похожие товары