Микросхема PIC16F506-I/SL
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
130 руб.
Добавить в корзину 1 шт.
на сумму 130 руб.
Описание
Микросхемы
The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices.
Технические параметры
ADC Resolution: | 8 bit |
Brand: | Microchip Technology/Atmel |
Core: | PIC16 |
Data Bus Width: | 8 bit |
Data RAM Size: | 67 B |
Data RAM Type: | RAM |
Factory Pack Quantity: Factory Pack Quantity: | 57 |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 20 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 3 Channel |
Number of I/Os: | 12 I/O |
Number of Timers/Counters: | 1 Timer |
Package/Case: | SOIC-14 |
Packaging: | Tube |
Processor Series: | PIC16 |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 1.5 kB |
Program Memory Type: | Flash |
Series: | PIC16F506 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2 V |
Tradename: | PIC |
ADCs | 4x8 bit |
Data Bus Width | 8bit |
Device Core | PIC |
Family Name | PIC16F |
Instruction Set Architecture | RISC |
Maximum Frequency | 20MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 0 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of SPI Channels | 0 |
Number of UART Channels | 0 |
Number of USART Channels | 0 |
Package Type | SOIC |
Pin Count | 14 |
Program Memory Size | 1024 words |
Program Memory Type | Flash |
RAM Size | 67 B |
Typical Operating Supply Voltage | 2 → 5.5 V |
USB Channels | 0 |
Width | 3.9mm |
Вес, г | 0.27 |
Техническая документация
Datasheet
pdf, 2023 КБ
Datasheet
pdf, 1340 КБ
Datasheet
pdf, 1680 КБ
Аналоги микросхем для бытовой РЭА
pdf, 80 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы для бытовой РЭА»
Типы корпусов импортных микросхем
Похожие товары