1705472
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
11 шт. со склада г.Москва, срок 6-7 дней
900 руб.
от 2 шт. —
780 руб.
от 5 шт. —
709 руб.
от 10 шт. —
668.75 руб.
Добавить в корзину 1 шт.
на сумму 900 руб.
Альтернативные предложения3
Описание
Электроэлемент
PCB terminal block - nominal current: 20 A - rated voltage (III/2): 400 V - nominal cross section: 2.5 mm² - pitch: 5.08 mm - number of positions: 3 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 50 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm
Технические параметры
Automotive | No |
Body Orientation | Straight |
Maximum Current Rating - (A) | 20 |
Maximum Voltage Rating | 300V |
Military | No |
Number of Rows | 1 |
Terminal Pitch - (mm) | 5.08 |
Termination Method | Solder |
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.90.40.00 |
Type | PC Terminal Block |
Number of Contacts | 3 |
Terminal Pitch (mm) | 5.08 |
Number of Circuits | 3 |
Maximum Current Rating (A) | 20 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 100 |
Packaging | Cardboard |
Product Weight (g) | 7.23 |
Product Length (mm) | 15.24 |
Product Depth (mm) | 14.25 |
Product Height (mm) | 19.4 |
Housing Color | Green |
Mounting | Through Hole |
Color | Green |
Current | 10A |
ECCN | EAR99 |
Features | Interlocking (Side) |
Housing Material | Polyamide (PA), Nylon |
HTSUS | 8536.69.4040 |
Mating Orientation | 40В° (130В°) Angle with Board |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Levels | 1 |
Package | Bulk |
Pitch | 0.200"" (5.08mm) |
Positions Per Level | 3 |
RoHS Status | RoHS Compliant |
Screw Thread | M3 |
Torque - Screw | 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Voltage | 300V |
Wire Gauge | 12-30 AWG |
Wire Termination | Screw - Rising Cage Clamp |
Brand: | Phoenix Contact |
Color: | Green |
Connection Method: | Screw |
Contact Material: | Copper |
Current Rating: | 20 A |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Flammability Rating: | UL 94 V-0 |
Manufacturer: | Phoenix Contact |
Mounting Angle: | 50 deg |
Mounting Style: | PCB Mount |
Number of Positions: | 3 Position |
Part # Aliases: | SMKDS_2.5/_3-5.08 SMKDS253508 |
Pitch: | 5.08 mm |
Product Category: | Fixed Terminal Blocks |
Product Type: | Fixed Terminal Blocks |
Product: | Fixed Terminal Blocks |
Series: | SMKDS |
Subcategory: | Terminal Blocks |
Termination Style: | Solder Pin |
Tradename: | COMBICON Control |
Voltage Rating: | 250 V |
Wire Gauge Max: | 14 AWG |
Wire Gauge Min: | 26 AWG |
Вес, г | 7.433 |
Техническая документация
Datasheet
pdf, 476 КБ
Datasheet 1705472
pdf, 140 КБ
Datasheet 1705472
pdf, 124 КБ
Документация
pdf, 122 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.