MCP1318T-29LE/OT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
560 руб.
от 2 шт. —
460 руб.
от 5 шт. —
397 руб.
от 10 шт. —
370.44 руб.
Добавить в корзину 1 шт.
на сумму 560 руб.
Описание
Электроэлемент
Processor Supervisor 2.9V 1 Active High/Active Low/Push-Pull Automotive AEC-Q100 5-Pin SOT-23 T/R
Технические параметры
Automotive | Yes |
Battery Backup Switching | No |
Chip Enable Signals | No |
Manual Reset | No |
Maximum Operating Supply Voltage - (V) | 5.5 |
Maximum Power Dissipation - (mW) | 240 |
Maximum Reset Threshold Voltage - (V) | 2.944 |
Maximum Supply Current - (uA) | 10 |
Military | No |
Minimum Operating Supply Voltage - (V) | 1 |
Minimum Reset Threshold Voltage - (V) | 2.857 |
Monitored Voltage - (V) | 2 to 4.7 |
Operating Temperature - (??C) | -40~125 |
Packaging | Tape and Reel |
Pin Count | 5 |
Power Fail Detection | No |
Standard Package Name | SOT-23 |
Supplier Package | SOT-23 |
Watchdog Timer | Yes |
Battery Backup Switching: | No Backup |
Brand: | Microchip Technology |
Chip Enable Signals: | No Chip Enable |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manual Reset: | No Manual Reset |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Inputs Monitored: | 1 Input |
Operating Supply Current: | 5 uA |
Output Type: | Active High, Active Low, Push-Pull |
Overvoltage Threshold: | 2.944 V |
Package / Case: | SOT-23-5 |
Pd - Power Dissipation: | 240 mW |
Power Fail Detection: | No |
Product Category: | Supervisory Circuits |
Product Type: | Supervisory Circuits |
Qualification: | AEC-Q100 |
Reset Delay Time: | 200 ms |
Series: | MCP1318 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1 V |
Threshold Voltage: | 2.9 V |
Type: | Voltage Supervisory |
Undervoltage Threshold: | 2.857 V |
Watchdog Timers: | Watchdog |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 240 |
Maximum Reset Active Time (ms) | 2240 |
Maximum Reset Threshold Voltage (V) | 2.944 |
Maximum Supply Current (uA) | 10 |
Minimum Operating Supply Voltage (V) | 1 |
Minimum Operating Temperature (°C) | -40 |
Minimum Reset Threshold Voltage (V) | 2.857 |
Monitored Voltage (V) | 2 to 4.7 |
Mounting | Surface Mount |
Number of Supervisors | 1 |
Output Driver | Active High/Active Low/Push-Pull |
Part Status | Active |
PCB changed | 5 |
PPAP | Yes |
Type | Power Supply Monitor |
Typical Reset Threshold Voltage (V) | 2.9 |
Вес, г | 0.0063 |
Техническая документация
Datasheet
pdf, 905 КБ
Datasheet MCP1322T-29LE/OT
pdf, 1135 КБ
Дополнительная информация
Калькуляторы группы «Супервизоры»
Типы корпусов импортных микросхем