MEM2061-01-188-00-A

Фото 1/2 MEM2061-01-188-00-A
Изображения служат только для ознакомления,
см. техническую документацию
28 шт. со склада г.Москва, срок 6-9 дней
490 руб.
от 2 шт.390 руб.
от 5 шт.317 руб.
от 10 шт.291.06 руб.
Добавить в корзину 1 шт. на сумму 490 руб.
Альтернативные предложения3
Номенклатурный номер: 8009364347

Описание

Электроэлемент
MICRO SD CONN, PUSH-PUSH, 8POS, SMT; Product Range:MEM2061 Series; Connector Type:Micro SD; No. of Contacts:8Contacts; Contact Material:Phosphor Bronze; Contact Plating:Gold Plated Contacts; SVHC:No SVHC (15-Jan-2018)

Технические параметры

Card Type microSDв(ў
Connector Type Connector
Contact Finish Gold
Contact Finish Thickness 3.00Вµin(0.076Вµm)
Ejector Side -
Features Switch
Height Above Board 0.074"(1.88mm)
Insertion, Removal Method Push In, Pull Out
Manufacturer GCT
Mounting Feature Normal, Standard-Top
Mounting Type Surface Mount, Right Angle
Number of Positions 10(8+2)
Packaging Cut Tape(CT)
Part Status Active
Series MEM2061
Card connector features contact for card presence detection
Connector variant push-push
Contact material phosphor bronze
Contact plating gold flash
Current rating 0.5A
Electrical mounting SMT
Enclosure material LCP
Height 1.88mm
Kind of card microSD
Kind of package reel
Max number of cycles 5000
Min. insulation resistance 1GΩ
Number of pins 8
Operating temperature -25…85°C
Type of connector for cards
Factory Pack Quantity 1000
Flammability Rating UL 94 V-0
Housing Material Liquid Crystal Polymer(LCP)
Insertion - Extraction Style Push-Push
Insulation Resistance 500 MOhms
Maximum Operating Temperature +85 C
Minimum Operating Temperature -25 C
Mounting Style PCB Mount
Number of Contacts 8 Contact
Number of Rows 1 Row
Pitch 1.88 mm
Product Card Connectors
Termination Style SMD/SMT
Voltage Rating 100 VDC

Техническая документация

Чертеж
pdf, 172 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.