DS1683S+

DS1683S+
Изображения служат только для ознакомления,
см. техническую документацию
1 840 руб.
Добавить в корзину 1 шт. на сумму 1 840 руб.
Номенклатурный номер: 8009411320
Бренд: Analog Devices

Описание

Электроэлемент
ELAPSED TIME RECORDER, 10BYTE, NSOIC-8; Date Format:-; Clock Format:-; Clock IC Type:Elapsed Time Recorder; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; Clock IC Case Style:NSOIC; No. of Pins:8Pins; IC Interface Type:I2C; Operating Temperature Min:-40В°C; Operating Temperature Max:85В°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)

Технические параметры

Brand Maxim Integrated
Date Format Binary
Factory Pack Quantity 100
Function Elapsed-Time Recorder
Manufacturer Maxim Integrated
Maximum Operating Temperature +85 C
Mounting Style SMD/SMT
Package / Case SO-8
Packaging Tube
Part # Aliases 90-1683S+000 DS1683
Product Real Time Clocks
Product Category Real Time Clock
RoHS Details
RTC Bus Interface Serial
RTC Memory Size 10 B
Series DS1683
Supply Voltage - Max 5.5 V
Supply Voltage - Min 2.5 V
Time Format Binary
Unit Weight 0.01787 oz
Battery Backup Switching: No Backup Switching
Brand: Analog Devices/Maxim Integrated
Date Format: Binary
Factory Pack Quantity: Factory Pack Quantity: 100
Function: Elapsed-Time Recorder
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Tube
Part # Aliases: DS1683 90-1683S+000
Product Category: Real Time Clock
Product Type: Real Time Clocks
RTC Bus Interface: Serial
RTC Memory Size: 10 B
Series: DS1683
Subcategory: Clock & Timer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Time Format: Binary

Техническая документация

Datasheet
pdf, 1019 КБ
Datasheet
pdf, 982 КБ

Дополнительная информация

Калькуляторы группы «Часы реального времени, таймеры»
Типы корпусов импортных микросхем