BM78SPP05NC2-0002AA

BM78SPP05NC2-0002AA
Изображения служат только для ознакомления,
см. техническую документацию
4 560 руб.
Добавить в корзину 1 шт. на сумму 4 560 руб.
Номенклатурный номер: 8009411344

Описание

Электроэлемент
Bluetooth 4.2 Dual Mode (Rom) Data Module, No Shield, No Antenna 12X15Mm 30 Module 12X15Mm Tray Rohs Compliant: Yes |Microchip BM78SPP05NC2-0002AA

Технические параметры

Data Rate (Max) 1000(kbps)
ISM Band NOT REQUIRED
Mounting Surface Mount
Operating Supply Voltage (Max) 4.3(V)
Operating Supply Voltage (Min) 3.2(V)
Operating Temperature (Max) 70C
Operating Temperature (Min) -20C
Packaging Tray
Pin Count 30
Power Class Class II
Rad Hardened No
Antenna Type Antenna Not Included
Base Product Number BM78 ->
Current - Receiving 37mA
Current - Transmitting 43mA
ECCN 5A992C
Frequency 2.4GHz
HTSUS 8517.62.0090
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -20В°C ~ 70В°C
Package Tray
Package / Case 30-SMD Module
Power - Output 1.5dBm
Protocol Bluetooth v4.2
REACH Status REACH Unaffected
RF Family/Standard Bluetooth
RoHS Status ROHS3 Compliant
Sensitivity -92dBm
Serial Interfaces UART
Voltage - Supply 3.3V ~ 4.2V
Вес, г 11

Техническая документация

Datasheet
pdf, 2244 КБ