15110302601000

15110302601000
Изображения служат только для ознакомления,
см. техническую документацию
667 шт., срок 6-8 недель
1 650 руб.
от 10 шт.1 330 руб.
от 100 шт.1 060 руб.
от 280 шт.863.23 руб.
Добавить в корзину 1 шт. на сумму 1 650 руб.
Альтернативные предложения1
Номенклатурный номер: 8009418629
Бренд: Harting

Описание

har-flex Connectors

HARTING har-flex® Connectors are based on a 1.27mm grid and offered in six stacking heights, from 1.75mm to 13.65mm. The har-flex connectors with SMT technology allow designers to bridge PCB distances from 8mm to 20mm in mezzanine applications. Featuring high-density contact spacing and pin count configurations ranging from 6 pins to 100 pins in even-numbered positions, the har-flex connectors maximize PCB real estate and achieve overall space savings and cost efficiencies. The robust design includes solder hold-downs to ensure a reliable connection to the PCB. This also helps absorb stress on the solder contacts resulting from insertion and removal forces. HARTING har-flex Connectors provide 100% coplanarity testing and standard fitting with pick-and-place pads that guarantee a simple, fully automatic assembly of the PCBs.

Технические параметры

Brand: HARTING
Contact Material: Copper Alloy
Factory Pack Quantity: Factory Pack Quantity: 280
Manufacturer: HARTING
Mounting Angle: Straight
Number of Positions: 30 Position
Part # Aliases: 015110-30-260-1000 015110 30 260 1000
Pitch: 1.27 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Headers
Series: har-flex
Stack Height: 1.75 mm
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Tradename: har-flex

Техническая документация

Чертеж
pdf, 108 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.