MAX532BCWE+

Фото 1/2 MAX532BCWE+
Изображения служат только для ознакомления,
см. техническую документацию
8 110 руб.
от 10 шт.6 770 руб.
от 46 шт.6 020 руб.
от 138 шт.5 382.08 руб.
Добавить в корзину 1 шт. на сумму 8 110 руб.
Номенклатурный номер: 8009429756

Описание

Описание 12-битный Сер. MDAC 2Ch +-1/2 LSB SOL15 Характеристики
Категория Микросхема
Тип ЦАП

Технические параметры

Architecture R-2R
Brand Maxim Integrated
Factory Pack Quantity 46
Height 4.45 mm
Interface Type Serial, SPI
Length 19.43 mm
Manufacturer Maxim Integrated
Maximum Operating Temperature +70 C
Minimum Operating Temperature 0 C
Mounting Style SMD/SMT
Number of Channels 2 Channel
Number of Converters 2 Converter
Operating Supply Current 5 mA
Operating Supply Voltage 1.8 V, 3.3 V
Output Type Voltage Buffered
Package / Case SOIC-16
Packaging Tube
Part # Aliases MAX532
Pd - Power Dissipation 842 mW
Product Digital to Analog Converters
Product Category Digital to Analog Converters-DAC
Reference Type External
Resolution 12 bit
RoHS Details
Series MAX532
Settling Time 2.5 us
Supply Voltage - Max 16.5 V
Supply Voltage - Min 11.4 V
Unit Weight 0.023492 oz
Analog Supply Voltage: +/-11.4 V to+/-16.5 V
Architecture: R-2R
Brand: Analog Devices/Maxim Integrated
Digital Supply Voltage: +/-11.4 V to+/-16.5 V
DNL - Differential Nonlinearity: +/-1 LSB
Factory Pack Quantity: Factory Pack Quantity: 46
INL - Integral Nonlinearity: +/-1 LSB
Interface Type: Microwire, QSPI, SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Number of Converters: 2 Converter
Operating Supply Current: 5 mA
Operating Supply Voltage: 1.8 V, 3.3 V
Output Type: Voltage Buffered
Package / Case: SOIC-16
Packaging: Tube
Part # Aliases: MAX532
Pd - Power Dissipation: 842 mW
Product Category: Digital to Analog Converters-DAC
Product Type: DACs-Digital to Analog Converters
Reference Type: External
Resolution: 12 bit
Series: MAX532
Settling Time: 2.5 us
Subcategory: Data Converter ICs
Supply Voltage - Max: 16.5 V
Supply Voltage - Min: 11.4 V

Техническая документация

Datasheet
pdf, 161 КБ
MAX532 Datasheet
pdf, 162 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем