MAX5885EGM+D

MAX5885EGM+D
Изображения служат только для ознакомления,
см. техническую документацию
5 830 руб.
Добавить в корзину 1 шт. на сумму 5 830 руб.
Номенклатурный номер: 8026915367

Описание

Digital to Analog Converters ADI SLP

Технические параметры

Analogue Supply Voltage: 3.3 V
Architecture: Current Steering
Brand: Analog Devices/Maxim Integrated
Digital Supply Voltage: 3.3 V
DNL - Differential Nonlinearity: +/-0.003%FS
Factory Pack Quantity: 43
INL - Integral Nonlinearity: +/-0.006%FS
Interface Type: Parallel
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Operating Supply Voltage: 3.3 V
Output Type: Current
Package/Case: QFN EP
Packaging: Tube
Part # Aliases: MAX5885
Product Category: Digital to Analog Converters-DAC
Product Type: DACs-Digital to Analog Converters
Resolution: 16 bit
Sampling Rate: 200 MS/s
Settling Time: 11 ns
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.465 V
Supply Voltage - Min: 3.135 V

Техническая документация

Datasheet
pdf, 854 КБ