Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

LDL212PVR

Фото 1/2 LDL212PVR
Изображения служат только для ознакомления,
см. техническую документацию
9 шт. со склада г.Москва, срок 5-8 дней
280 руб.
от 2 шт.190 руб.
от 5 шт.149 руб.
Добавить в корзину 1 шт. на сумму 280 руб.
Альтернативные предложения3
Номенклатурный номер: 8009469232
Бренд: STMicroelectronics

Описание

Электроэлемент
LDO, ADJ, 1.2A, -40 TO 125DEG C; Output Type:Adjustable; Input Voltage Min:2.5V; Input Voltage Max:18V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.18V; Adjustable Output Voltage Max:17.4V; Output Curren

Технические параметры

Brand STMicroelectronics
Dropout Voltage 350 mV
Dropout Voltage - Max 600 mV
Factory Pack Quantity 3000
Input Voltage MAX 18 V
Input Voltage MIN 2.5 V
Line Regulation 0.002%/V
Load Regulation 0.0001%/mA
Manufacturer STMicroelectronics
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Outputs 1 Output
Output Current 1.2 A
Output Type Adjustable
Output Voltage Adj
Output Voltage Range 1.18 V to 17.4 V
Package / Case DFN-6
Packaging Reel
Product LDO Regulators
Product Category LDO Voltage Regulators
PSRR / Ripple Rejection - Typ 50 dB
Quiescent Current 250 uA
RoHS Details
Type High PSRR, Low Drop Linear Regulator IC
Voltage Regulation Accuracy 3%
Brand: STMicroelectronics
Dropout Voltage - Max: 600 mV
Dropout Voltage: 350 mV
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 18 V
Input Voltage, Min: 2.5 V
Line Regulation: 0.002%/V
Load Regulation: 0.0001%/mA
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 1.2 A
Output Type: Adjustable
Output Voltage Range: 1.18 V to 17.4 V
Output Voltage: Adjustable
Package / Case: DFN-6
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: LDO Voltage Regulators
PSRR / Ripple Rejection - Typ: 50 dB
Quiescent Current: 250 uA
Series: LDL212
Subcategory: PMIC-Power Management ICs
Type: High PSRR, Low Drop Linear Regulator IC
Voltage Regulation Accuracy: 3%
Accuracy (%) ±2
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Junction to Ambient 65°C/W
Junction to Case 15°C/W
Lead Shape No Lead
Maximum Dropout Voltage @ Current (V) 0.6@1.2A
Maximum Input Voltage (V) 18
Maximum Operating Temperature (°C) 125
Maximum Output Current (A) 1.2
Maximum Quiescent Current (mA) 0.0015
Minimum Input Voltage (V) 2.5
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Output Voltage (V) 1.18 to 17.4
Part Status Active
PCB changed 6
Pin Count 6
Polarity Positive
PPAP No
Special Features Over Current Protection|Thermal Protection
Standard Package Name DFN
Supplier Package DFN EP
Вес, г 0.35

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.