MIC23050-SYML-TR, Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 3.3V 0.6A 8-Pin DFN EP T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
150 руб.
Кратность заказа 5000 шт.
от 10000 шт. —
130 руб.
Добавить в корзину 5000 шт.
на сумму 750 000 руб.
Описание
Semiconductor - IC > Power > DC/DC Converter
The Microchip MIC23050-SYML-TR is a high efficiency 600mA PWM synchronous buck (step-down) regulator featuring Hyper Light Load®, a patent pending switching scheme that offers best in class light load efficiency and transient performance while providing very small external components and low output ripple at all loads.
Технические параметры
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
Input Voltage, Max: | 5.5 V |
Input Voltage, Min: | 2.7 V |
Input Voltage: | 2.7 V to 5.5 V |
Load Regulation: | 0.3% |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Output Current: | 600 mA |
Output Voltage: | 3.3 V |
Package / Case: | MLF-8 |
Part # Aliases: | MIC23050-SYML TR |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Quiescent Current: | 20 uA |
Shutdown: | Shutdown |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 4 MHz |
Topology: | Buck |
Type: | Step-Down Regulator |
Maximum Output Current | 600mA |
Maximum Output Voltage | 5.5 V |
Minimum Input Voltage | 2.7 V |
Minimum Output Voltage | 3.3 V |
Number of Outputs | 1 |
Output Type | Fixed |
Package Type | MLF |
Pin Count | 8 |
Regulator Function | Buck |
Техническая документация
Datasheet
pdf, 780 КБ
Datasheet MIC23050-SYML-TR
pdf, 820 КБ
Похожие товары