150572-2
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
340 руб.
Добавить в корзину 1 шт.
на сумму 340 руб.
Описание
Электроэлемент
MINI FASTON 110 REC 20-16 AWG TPBR Terminal & Splice Type: Receptacle Wire Size: 20 – 16 AWG Wire Size: .51 – 1.31 mm² Mating Tab Width: 2.8 mm Mating Tab Width: .11 in Receptacle 20 – 16 AWG .51 – 1.31 mm² 2.8 mm I Quick Disconnect I Part Number: 150572-2 I Internal Number: 150572-2 I LADD Distribution
Технические параметры
Accepts Wire Insulation Diameter Range | 2.01-3.1 mm |
Barrel Type | Open |
Connection Capacity | Single |
Contact Base Material | Brass |
Crimp Type | F-Crimp |
Fully Insulated | No |
Insertion Force | Normal |
Insulated | No |
Mating Retention Type | Locking Lance |
Mating Tab Thickness | 0.81 mm |
Mating Tab Width | 2.8 mm |
Operating Temperature Range | -40-110 °C |
Overall Length | 15.37 mm |
Packaging Method | Strip/Reel |
Packaging Quantity | 10000 |
Plating Material | Tin |
Receptacle Terminal Stock Thickness | 0.25 mm |
Sealable | No |
Terminal & Splice Type | Receptacle |
Terminal Orientation | Straight |
Terminal Type | Receptacle |
Terminates To | Wire & Cable |
Wire Insulation Support | With |
Wire Size | 20-16 AWG |
Wire Stop | No |
Wire/Cable Type | Regular Wire |
Brand: | TE Connectivity/AMP |
Contact Material: | Brass |
Contact Plating: | Tin |
Factory Pack Quantity: Factory Pack Quantity: | 10000 |
Gender: | Female |
Insulation: | Not Insulated |
Manufacturer: | TE Connectivity |
Mounting Style: | Push-In |
Packaging: | Reel, Cut Tape |
Product Category: | Terminals |
Product Type: | Terminals |
Product: | Quick Disconnects |
Series: | Fastin-Faston |
Stud/Tab Size: | 2.79 mm |
Subcategory: | Terminals |
Termination Style: | Crimp |
Tradename: | FASTON |
Type: | Tab |
Wire Gauge Max: | 16 AWG |
Wire Gauge Min: | 20 AWG |