185311-1

Фото 1/2 185311-1
Изображения служат только для ознакомления,
см. техническую документацию
160 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.99 руб.
от 10 шт.80 руб.
от 100 шт.62 руб.
Добавить в корзину 2 шт. на сумму 320 руб.
Номенклатурный номер: 8009516555
Бренд: TE Connectivity

Описание

Электроэлемент
Описание RCPT HSG FOR MQS 6W

Технические параметры

Application Wire-to-Wire
Brand TE Connectivity
Color Black
Factory Pack Quantity 7000
Gender Socket(Female)
Height 6.7 mm
Housing Material Polybutylene Terephthalate(PBT)
Locking Mechanism On the terminal
Manufacturer TE Connectivity
Mounting Angle Straight
Mounting Method No
Number of Positions 6 Position
Number of Rows 2 Row
Operating Temperature Range -40 C to 100 C
Packaging Bulk
Pitch 2.54 mm
Product Housings
Product Category Automotive Connectors
RoHS Details
Row Spacing 2.54 mm
Series MQS
Tradename MQS
Voltage Rating 16 VDC
Width 16 mm
Application: Wire to Wire
Brand: TE Connectivity
Color: Black
Contact Gender: Without Socket Contacts
Factory Pack Quantity: Factory Pack Quantity: 7000
Gender: Receptacle(Female)
Housing Material: Polybutylene Terephthalate(PBT)
Locking Mechanism: On the terminal
Manufacturer: TE Connectivity
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 6 Position
Number of Rows: 2 Row
Packaging: Bulk
Pitch: 2.54 mm
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Housings
Row Spacing: 2.54 mm
Series: MQS
Subcategory: Automotive Connectors
Termination Style: Crimp
Tradename: MQS
Voltage Rating: 16 VDC
Вес, г 0.512

Техническая документация

Datasheet
pdf, 141 КБ
Документация
pdf, 718 КБ