MAX840ESA+

MAX840ESA+
Изображения служат только для ознакомления,
см. техническую документацию
1 950 руб.
от 10 шт.1 650 руб.
от 25 шт.1 580 руб.
от 100 шт.1 275.77 руб.
Добавить в корзину 1 шт. на сумму 1 950 руб.
Номенклатурный номер: 8009540904

Описание

CHARGE PUMP, INV, 100KHZ, NSOIC-8; Output Type:Fixed; Input Voltage Min:2.5V; Input Voltage Max:10V; DC / DC Converter IC Case:NSOIC; No. of Pins:8Pins; Output Current:4mA; Fixed Output Voltage Nom.:-2V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Topology:Inverting; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); Output Voltage Nom.:-2V

Технические параметры

Brand: Analog Devices/Maxim Integrated
Factory Pack Quantity: 100
Function: Inverting
Input Voltage, Max: 10 V
Input Voltage, Min: 2.5 V
Input Voltage: 2.5 V to 10 V
Load Regulation: 3 mV/mA
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 750 uA
Output Current: 4 mA
Output Voltage: -2 V, -500 mV to-9.4 V
Package/Case: SOIC-Narrow-8
Packaging: Tube
Part # Aliases: MAX840
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Switching Frequency: 100 kHz
Topology: Inverting
Type: Voltage Converter
Applications Charge Pump, Cellular Telephone Transmitter
Category Integrated Circuits(ICs)
Family PMIC-Voltage Regulators-Special Purpose
Mounting Type Surface Mount
Number of Outputs 1
Operating Temperature -40°C ~ 85°C
Package / Case 8-SOIC(0.154", 3.90mm Width)
Packaging Tube
Product Training Modules Lead(SnPb)Finish for COTSObsolescence Mitigation Program
Standard Package 100
Supplier Device Package 8-SOIC
Voltage - Input 2.5 V ~ 10 V
Voltage - Output -2V, -0.5 V ~-9.4 V

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем