ADUC7020BCPZ62

ADUC7020BCPZ62
Изображения служат только для ознакомления,
см. техническую документацию
4 440 руб.
Добавить в корзину 1 шт. на сумму 4 440 руб.
Номенклатурный номер: 8009559128
Бренд: Analog Devices

Описание

Электроэлемент
31KB -40°C~+125°C ARMOther serIes 44MHz FLASH 12bIt 14 LFCSP-VQ-40 MIcrocontroller UnIts (MCUs/MPUs/SOCs) ROHS

Технические параметры

ADC Resolution 12 bit
Analog Supply Voltage 2.7 V to 3.6 V
Brand Analog Devices
Core ARM7TDMI
DAC Resolution 12 bit
Data Bus Width 32 bit/16 bit
Data RAM Size 8 kB
Data RAM Type RAM
Factory Pack Quantity 490
Height 0.83 mm
I/O Voltage 2.7 V to 3.6 V
Interface Type I2C, SPI, UART
Length 6 mm
Manufacturer Analog Devices Inc.
Maximum Clock Frequency 41.78 MHz
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of ADC Channels 5 Channel
Number of I/Os 14 I/O
Number of Timers/Counters 2x16 bit
Operating Supply Voltage 3 V
Package / Case LFCSP-40
Packaging Tray
Processor Series ADuC7020
Product MCU
Product Category ARM Microcontrollers-MCU
Program Memory Size 62 kB
Program Memory Type Flash
RoHS Details
Series ADUC7020
Supply Voltage - Max 3.6 V
Supply Voltage - Min 2.7 V
Watchdog Timers Watchdog Timer
Width 6 mm
ADC Resolution: 12 bit
Brand: Analog Devices
Core: ARM7TDMI
DAC Resolution: 12 bit
Data Bus Width: 32 bit/16 bit
Data RAM Size: 8 kB
Data RAM Type: SRAM
Factory Pack Quantity: Factory Pack Quantity: 490
Interface Type: I2C, SPI, UART
Manufacturer: Analog Devices Inc.
Maximum Clock Frequency: 41.78 MHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 5 Channel
Number of I/Os: 14 I/O
Number of Timers/Counters: 4 Timer
Package / Case: LFCSP-40
Packaging: Tray
Processor Series: ADUC7020
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Product: MCU
Program Memory Size: 62 kB
Program Memory Type: Flash
Series: ADUC7020
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Watchdog Timers: Watchdog Timer
Вес, г 186

Техническая документация

Datasheet
pdf, 1792 КБ
Datasheet
pdf, 2026 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем