SD2010S040S3R0, Diode Schottky 40V 3A 2-Pin Case 2010
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
18000 шт., срок 5-7 недель
36 руб.
Кратность заказа 3000 шт.
Добавить в корзину 3000 шт.
на сумму 108 000 руб.
Альтернативные предложения2
Описание
Schottky Rectifier Diodes
KYOCERA AVX Schottky Rectifier Diodes utilize unique lead-less chip packaging technology, which eliminates the lead frame wire bond to give the chip top-bottom symmetry. This type of construction offers fewer mounting problems, better heat transfer, and current handling capability (compared to SOD devices). Features include innovative packaging technology, high current capability, low VF, low power loss, high efficiency, low profile, and UL 94V-0 class package material. Applications for KYOCERA AVX Schottky Rectifier Diodes include switch-mode power supplier (SMPS), high-frequency rectification, battery-powered devices, reverse bias protection, and switching converters in portable devices (smartphones, audio/visual, games, industrial, solar).
KYOCERA AVX Schottky Rectifier Diodes utilize unique lead-less chip packaging technology, which eliminates the lead frame wire bond to give the chip top-bottom symmetry. This type of construction offers fewer mounting problems, better heat transfer, and current handling capability (compared to SOD devices). Features include innovative packaging technology, high current capability, low VF, low power loss, high efficiency, low profile, and UL 94V-0 class package material. Applications for KYOCERA AVX Schottky Rectifier Diodes include switch-mode power supplier (SMPS), high-frequency rectification, battery-powered devices, reverse bias protection, and switching converters in portable devices (smartphones, audio/visual, games, industrial, solar).
Технические параметры
Brand: | KYOCERA AVX |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
If - Forward Current: | 3 A |
Ifsm - Forward Surge Current: | 80 A |
Ir - Reverse Current: | 200 uA |
Manufacturer: | KYOCERA AVX |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Package / Case: | 2010(5025 metric) |
Product Category: | Schottky Diodes & Rectifiers |
Product Type: | Schottky Diodes & Rectifiers |
Product: | Schottky Diodes |
Series: | SD |
Subcategory: | Diodes & Rectifiers |
Technology: | Si |
Vf - Forward Voltage: | 500 mV |
Vrrm - Repetitive Reverse Voltage: | 40 V |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 1532 КБ
Диоды импортные
pdf, 304 КБ
Дополнительная информация
Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары