RN42-I/RM630
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 110 руб.
Добавить в корзину 1 шт.
на сумму 10 110 руб.
Описание
Электроэлемент
BLUETOOTH MODULE, VER 2.1, 2.4GHZ, 3MBPS; Bluetooth Version:Bluetooth 2.1 + EDR; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Signal Range Max:100m; Data Rate:3Mbps; Bluetooth Class:Class 1; Receive Sensitivity:-80dBm; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; SVHC:No SVHC (15-Jan-2018)
Технические параметры
Antenna Type | Integrated, Trace |
Base Part Number | RN42 |
Current - Receiving | 40mA |
Current - Transmitting | 45mA |
Data Rate | 3Mbps |
Firmware Version | 6.3 |
Frequency | 2.4GHz |
Manufacturer | Microchip Technology |
Memory Size | - |
Modulation | - |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 85В°C |
Package / Case | Module |
Packaging | Tray |
Part Status | Active |
Power - Output | 4dBm |
Protocol | Bluetooth v2.1+EDR |
RF Family/Standard | Bluetooth |
Sensitivity | -80dBm |
Serial Interfaces | SPI, UART, USB |
Series | - |
Utilized IC / Part | - |
Voltage - Supply | 3V ~ 3.6V |
Bluetooth Class | Class 2 |
Bluetooth Version | 2.1 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Receiver Sensitivity | -80dBm |
Supported Bus Interfaces | GPIO, PCM, SPI, UART, USB |
Width | 25.8mm |
Automotive | No |
ECCN (US) | 5A992a. |
EU RoHS | Compliant |
Interface Type | UART |
Maximum Data Rate (Mbps) | 3 |
Maximum Operating Frequency (MHz) | 2480 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Frequency (MHz) | 2402 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
PCB changed | 35 |
Pin Count | 35 |
Power Class | Class II |
PPAP | No |
Protocols Supported | Bluetooth v2.1+EDR |
Type | Module |
Typical Operating Supply Voltage (V) | 3.3 |
Вес, г | 29.5 |